CHIP COOLER VGA 3D 12VDC 8POLE - GC123506BH-8 DA.05.N.B515 - Fans, Thermal Management
| Digi-Key Part Number | 259-1304-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | GC123506BH-8 DA.05.N.B515 | |||
| Description | CHIP COOLER VGA 3D 12VDC 8POLE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | GC123506BH-8 DA.05.N.B515 |
| Vendor | Sunon Fans |
| Category | Fans, Thermal Management |
| Voltage - Rated | 12VDC |
| Power (Watts) | 1.2W |
| Bearing Type | Ball |
| Size / Dimension | Square - 38mm L x 38mm H x 8mm W |
| Air Flow | 6.0 CFM (0.17m³/min) |
| Features | - |
| Termination | 2 Wire Leads |
| Fan Type | CPU Cooler |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
GC123506BH 8 DA 05 N B515 GC123506BH8 DA05NB515 259 1304 ND 2591304ND 259-1304 |
GC123506BH-8 DA.05.N.B515 Specification Sheet
CHIP COOLER VGA 3D 12VDC 8POLE - GC123506BH-8 DA.05.N.B515 (259-1304-ND) - Fans, Thermal Management
Related parts Fans, Thermal Management :CHIP COOLER VGA 3D 12VDC 8POLE - GC123506BH-8 DA.05.N.B515
Order 'chip cooler vga 3d 12vdc 8pole - GC123506BH-8 DA.05.N.B515' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1304-ND.
CHIP COOLER VGA 3D 12VDC 8POLE - GC123506BH-8DA.05.N.B515.GN
Order 'chip cooler vga 3d 12vdc 8pole - GC123506BH-8DA.05.N.B515.GN' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1399-ND.
FAN 12VDC 35X10MM .6W 3.2 CFM - KDE1235PFB3-8
Order 'fan 12vdc 35x10mm .6w 3.2 cfm - KDE1235PFB3-8' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1131-ND.
FAN 12VDC 35X10MM .7W 5.2CFM - KDE1235PFB2-8 MS
Order 'fan 12vdc 35x10mm .7w 5.2cfm - KDE1235PFB2-8 MS' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1181-ND.
FAN 12VDC 35X10MM 1.7W 5.2CFM - KDE1235PFB1-8V
Order 'fan 12vdc 35x10mm 1.7w 5.2cfm - KDE1235PFB1-8V' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1022-ND.
FAN 12VDC 35X10MM .9W 3.2CFM - KDE1235PFB3-8V
Order 'fan 12vdc 35x10mm .9w 3.2cfm - KDE1235PFB3-8V' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1023-ND.
FAN 12VDC 35X10MM .84W 4.5CFM - KDE1235PFB2-8V
Order 'fan 12vdc 35x10mm .84w 4.5cfm - KDE1235PFB2-8V' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1067-ND.
FAN 12VDC 40X10MM 1.4W 8.3CFM - KD1204PFB1 ( H )
Order 'fan 12vdc 40x10mm 1.4w 8.3cfm - KD1204PFB1 ( H )' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1193-ND.
FAN 12VDC 50X10MM .8W 8.0CFM - KD1205PFB3 H
Order 'fan 12vdc 50x10mm .8w 8.0cfm - KD1205PFB3 H' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1194-ND.
FAN 12VDC 50X10MM 1.6W 11.4CFM - KD1205PFB1 H
Order 'fan 12vdc 50x10mm 1.6w 11.4cfm - KD1205PFB1 H' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1195-ND.
FAN 12VDC 45X10MM .7W 6.1CFM - KD1245PFB3 H
Order 'fan 12vdc 45x10mm .7w 6.1cfm - KD1245PFB3 H' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1196-ND.
FAN 12VDC 45X10MM 1.4W 9.5CFM - KD1245PFB1 H
Order 'fan 12vdc 45x10mm 1.4w 9.5cfm - KD1245PFB1 H' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1197-ND.
FAN 12VDC 40X10MM 1.4W 7.3CFM - KD1204PFS1 H
Order 'fan 12vdc 40x10mm 1.4w 7.3cfm - KD1204PFS1 H' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1199-ND.
FAN 12VDC 40X10MM .7W 4.2CFM - KD1204PFS3 H
Order 'fan 12vdc 40x10mm .7w 4.2cfm - KD1204PFS3 H' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1200-ND.
FAN 12VDC 50X10MM 1.2W 9.5CFM - KD1205PFB2 H
Order 'fan 12vdc 50x10mm 1.2w 9.5cfm - KD1205PFB2 H' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1201-ND.
Send this link via E-Mail
Help With This Screen
