BLOWER 5VDC 35X6MM 1.0W .7CFM - B0535PEB2-8(MS) - Fans
| Digi-Key Part Number | 259-1173-ND |
1 10 25 50 100 250 500 1000 2500 |
11.79000 8.77700 8.26000 7.80220 7.39310 7.20464 6.84922 6.34846 6.00369 |
Extended Price
11.79 87.77 206.50 390.11 739.31 1801.16 3424.61 6348.46 15009.23 |
| Manufacturer Part Number | B0535PEB2-8(MS) | |||
| Description | BLOWER 5VDC 35X6MM 1.0W .7CFM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | B0535PEB2-8(MS) |
| Vendor | Sunon |
| Category | Fans |
| Fan Type | Blower |
| Fan Size | 35 x 35 x 6 mm |
| Input Voltage Typical | 5 VDC |
| Feature(s) | 2 Wire Leads |
| Flow | 0.700 ft3/min [Typ] |
| Noise | 23.0 dB A [Typ] |
| Power | 1.00 W [Typ] |
| Bearing Type | Ball-Bearing |
| Static Pressure | 0.135 inH2O [Typ] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B0535PEB2 8 MS B0535PEB28MS 259 1173 ND 2591173ND 259-1173 |
BLOWER 5VDC 35X6MM 1.0W .7CFM - B0535PEB2-8(MS) (259-1173-ND) - Fans
Related parts Fans:BLOWER 5VDC 35X6MM 0.45 PLAS - B0535PEB2-8
Order 'blower 5vdc 35x6mm 0.45 plas - B0535PEB2-8' online from Digi-Key. Manufactured by Sunon. Digi-Key part number 259-1060-ND.
BLOWER 5VDC 35X6MM 1.0W .7CFM - B0535PEB2-8(MS)
Order 'blower 5vdc 35x6mm 1.0w .7cfm - B0535PEB2-8(MS)' online from Digi-Key. Manufactured by Sunon. Digi-Key part number 259-1173-ND.
BLOWER 5VDC 25X10MM .6W .7CFM - B0502PFB2-8 MS
Order 'blower 5vdc 25x10mm .6w .7cfm - B0502PFB2-8 MS' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1165-ND.
BLOWER 5VDC 25X10MM .6W .7CFM - B0502AFB2-8 MS
Order 'blower 5vdc 25x10mm .6w .7cfm - B0502AFB2-8 MS' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1167-ND.
BLOWER 5VDC 35X6MM .6W 1.0CFM - GB0535AEB1-8(MS)
Order 'blower 5vdc 35x6mm .6w 1.0cfm - GB0535AEB1-8(MS)' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1174-ND.
BLOWER 5VDC 35X6MM .4W .8CFM - GB0535AEB2-8(MS)
Order 'blower 5vdc 35x6mm .4w .8cfm - GB0535AEB2-8(MS)' online from Digi-Key. Manufactured by Sunon Fans. Digi-Key part number 259-1175-ND.
BLOWER 5VDC 25X10MM .9W ALUM - B0502AFB1-8
Order 'blower 5vdc 25x10mm .9w alum - B0502AFB1-8' online from Digi-Key. Manufactured by Sunon. Digi-Key part number 259-1057-ND.
BLOWER 5VDC 30X10MM .9W PLAS - B0503PFB1-8
Order 'blower 5vdc 30x10mm .9w plas - B0503PFB1-8' online from Digi-Key. Manufactured by Sunon. Digi-Key part number 259-1058-ND.
BLOWER 5VDC 30X10MM .9W ALUM - B0503AFB1-8
Order 'blower 5vdc 30x10mm .9w alum - B0503AFB1-8' online from Digi-Key. Manufactured by Sunon. Digi-Key part number 259-1059-ND.
BLOWER 5VDC 35X7MM 1.0W ALUM - B0535ADB2-8
Order 'blower 5vdc 35x7mm 1.0w alum - B0535ADB2-8' online from Digi-Key. Manufactured by Sunon. Digi-Key part number 259-1061-ND.
BLOWER 5VDC 25X10MM .65W ALUM - B0502AFB2-8
Order 'blower 5vdc 25x10mm .65w alum - B0502AFB2-8' online from Digi-Key. Manufactured by Sunon. Digi-Key part number 259-1084-ND.
BLOWER 5VDC 30X10MM .65W PLAS - B0503PFB2-8
Order 'blower 5vdc 30x10mm .65w plas - B0503PFB2-8' online from Digi-Key. Manufactured by Sunon. Digi-Key part number 259-1085-ND.
BLOWER 5VDC 30X10MM .65W ALUM - B0503AFB2-8
Order 'blower 5vdc 30x10mm .65w alum - B0503AFB2-8' online from Digi-Key. Manufactured by Sunon. Digi-Key part number 259-1086-ND.
BLOWER 5VDC 35 X 4.8MM - GB0535ACB1-8
Order 'blower 5vdc 35 x 4.8mm - GB0535ACB1-8' online from Digi-Key. Manufactured by Sunon. Digi-Key part number 259-1087-ND.
BLOWER 5VDC 35 X 4.8MM - GB0535ACB2-8
Order 'blower 5vdc 35 x 4.8mm - GB0535ACB2-8' online from Digi-Key. Manufactured by Sunon. Digi-Key part number 259-1088-ND.
Send this link via E-Mail
Help With This Screen