CAP 390UF 450V ELECT LS SNAP - LLS2W391MELB - Capacitors
| Digi-Key Part Number | 493-2617-ND |
1 10 100 500 1000 5000 10000 25000 |
7.33000 5.54600 4.39530 3.13950 2.72090 2.63718 2.56393 2.51160 |
Extended Price
7.33 55.46 439.53 1569.75 2720.90 13185.90 25639.30 62790.00 |
| Manufacturer Part Number | LLS2W391MELB | |||
| Description | CAP 390UF 450V ELECT LS SNAP | |||
| Quantity Available | 148 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LLS2W391MELB |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 390µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -25°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | LS |
| Tolerance | ±20% |
| Voltage Rating | 450V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LLS2W391MELB LLS2W391MELB 493 2617 ND 4932617ND 493-2617 |
LLS2W391MELB Specification Sheet
CAP 390UF 450V ELECT LS SNAP - LLS2W391MELB (493-2617-ND) - Capacitors
Related parts Capacitors :CAP 390UF 450V ELECT LS SNAP - LLS2W391MELB
Order 'cap 390uf 450v elect ls snap - LLS2W391MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2617-ND.
CAP 390UF 450V ELECT LS SNAP - LLS2W391MELC
Order 'cap 390uf 450v elect ls snap - LLS2W391MELC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2618-ND.
CAP 390UF 160V ELECT LS SNAP - LLS2C391MELY
Order 'cap 390uf 160v elect ls snap - LLS2C391MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2445-ND.
CAP 390UF 160V ELECT LS SNAP - LLS2C391MELZ
Order 'cap 390uf 160v elect ls snap - LLS2C391MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2446-ND.
CAP 390UF 180V ELECT LS SNAP - LLS2Z391MELY
Order 'cap 390uf 180v elect ls snap - LLS2Z391MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2478-ND.
CAP 390UF 180V ELECT LS SNAP - LLS2Z391MELZ
Order 'cap 390uf 180v elect ls snap - LLS2Z391MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2479-ND.
CAP 390UF 200V ELECT LS SNAP - LLS2D391MELY
Order 'cap 390uf 200v elect ls snap - LLS2D391MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2509-ND.
CAP 390UF 200V ELECT LS SNAP - LLS2D391MELZ
Order 'cap 390uf 200v elect ls snap - LLS2D391MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2510-ND.
CAP 390UF 200V ELECT LS SNAP - LLS2D391MELA
Order 'cap 390uf 200v elect ls snap - LLS2D391MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2511-ND.
CAP 390UF 250V ELECT LS SNAP - LLS2E391MELY
Order 'cap 390uf 250v elect ls snap - LLS2E391MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2543-ND.
CAP 390UF 250V ELECT LS SNAP - LLS2E391MELZ
Order 'cap 390uf 250v elect ls snap - LLS2E391MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2544-ND.
CAP 390UF 250V ELECT LS SNAP - LLS2E391MELA
Order 'cap 390uf 250v elect ls snap - LLS2E391MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2545-ND.
CAP 390UF 400V ELECT LS SNAP - LLS2G391MELB
Order 'cap 390uf 400v elect ls snap - LLS2G391MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2585-ND.
CAP 390UF 400V ELECT LS SNAP - LLS2G391MELC
Order 'cap 390uf 400v elect ls snap - LLS2G391MELC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2586-ND.
CAP 56UF 450V ELECT LS SNAP - LLS2W560MELY
Order 'cap 56uf 450v elect ls snap - LLS2W560MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2592-ND.
Send this link via E-Mail
Help With This Screen