FAN DC AXIAL 24V 60X20 3600 RPM - 2408NL05WB30P00 - Fans
| Digi-Key Part Number | 2408NL05WB30P00-ND |
420 |
6.75000 |
Extended Price
2835.00 |
| Manufacturer Part Number | 2408NL05WB30P00 | |||
| Description | FAN DC AXIAL 24V 60X20 3600 RPM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2408NL05WB30P00 |
| Vendor | NMB Technologies Corp. |
| Category | Fans |
| Fan Type | Tubeaxial (Square) |
| Fan Size | 60 x 60 x 20 mm |
| Input Voltage Typical | 24 VDC |
| Feature(s) | 2 Wire Leads |
| Flow | 14.800 ft3/min [Typ] |
| Noise | 27.0 dB A [Typ] |
| Power | 1.08 W [Typ] |
| Bearing Type | Ball-Bearing |
| Static Pressure | 0.110 inH2O [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2408NL05WB30P00 2408NL05WB30P00 |
2408NL05WB30P00 Specification Sheet
FAN DC AXIAL 24V 60X20 3600 RPM - 2408NL05WB30P00 (2408NL05WB30P00-ND) - Fans
Related parts Fans:FAN DC AXIAL 24V 60X20 3600 RPM - 2408NL05WB30P00
Order 'fan dc axial 24v 60x20 3600 rpm - 2408NL05WB30P00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 2408NL05WB30P00-ND.
FAN DC AXIAL 24V 60X20 3600 RPM - 2408NL05WB10P00
Order 'fan dc axial 24v 60x20 3600 rpm - 2408NL05WB10P00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 2408NL05WB10P00-ND.
FAN DC AXIAL 24V 60X20 3600 RPM - 2408NL05WB30L00
Order 'fan dc axial 24v 60x20 3600 rpm - 2408NL05WB30L00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 2408NL05WB30L00-ND.
FAN DC AXIAL 24V 127X38 3600 RPM - 5015KL05WB30E00
Order 'fan dc axial 24v 127x38 3600 rpm - 5015KL05WB30E00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 5015KL05WB30E00-ND.
FAN DC AXIAL 12V 60X20 3600 RPM - 2408NL04WB10P00
Order 'fan dc axial 12v 60x20 3600 rpm - 2408NL04WB10P00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 2408NL04WB10P00-ND.
FAN DC AXIAL 12V 60X20 3600 RPM - 2408NL04WB30L00
Order 'fan dc axial 12v 60x20 3600 rpm - 2408NL04WB30L00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 2408NL04WB30L00-ND.
FAN DC AXIAL 12V 60X20 3600 RPM - 2408NL04WB30P00
Order 'fan dc axial 12v 60x20 3600 rpm - 2408NL04WB30P00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 2408NL04WB30P00-ND.
FAN DC AXIAL 24V 60X20 2800 RPM - 2408NL05WB10L00
Order 'fan dc axial 24v 60x20 2800 rpm - 2408NL05WB10L00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 2408NL05WB10L00-ND.
FAN DC AXIAL 24V 60X20 3200 RPM - 2408NL05WB20L00
Order 'fan dc axial 24v 60x20 3200 rpm - 2408NL05WB20L00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 2408NL05WB20L00-ND.
FAN DC AXIAL 24V 60X20 3200 RPM - 2408NL05WB20P00
Order 'fan dc axial 24v 60x20 3200 rpm - 2408NL05WB20P00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 2408NL05WB20P00-ND.
FAN DC AXIAL 24V 60X20 4000 RPM - 2408NL05WB40P00
Order 'fan dc axial 24v 60x20 4000 rpm - 2408NL05WB40P00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 2408NL05WB40P00-ND.
FAN DC AXIAL 24V 60X20 4400 RPM - 2408NL05WB50L00
Order 'fan dc axial 24v 60x20 4400 rpm - 2408NL05WB50L00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 2408NL05WB50L00-ND.
FAN DC AXIAL 24V 60X20 4400 RPM - 2408NL05WB50P00
Order 'fan dc axial 24v 60x20 4400 rpm - 2408NL05WB50P00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 2408NL05WB50P00-ND.
FAN DC AXIAL 24V 60X25 3600 RPM - 2410ML05WB20B00
Order 'fan dc axial 24v 60x25 3600 rpm - 2410ML05WB20B00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 2410ML05WB20B00-ND.
FAN DC AXIAL 24V 60X25 3600 RPM - 2410ML05WB20E00
Order 'fan dc axial 24v 60x25 3600 rpm - 2410ML05WB20E00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 2410ML05WB20E00-ND.
Send this link via E-Mail
Help With This Screen