CAP 270UF 450V ELECT LS SNAP - LLS2W271MELC - Capacitors
| Digi-Key Part Number | 493-2614-ND |
1 10 100 500 1000 5000 10000 25000 |
5.51000 4.16800 3.30330 2.35950 2.04490 1.98198 1.92693 1.88760 |
Extended Price
5.51 41.68 330.33 1179.75 2044.90 9909.90 19269.30 47190.00 |
| Manufacturer Part Number | LLS2W271MELC | |||
| Description | CAP 270UF 450V ELECT LS SNAP | |||
| Quantity Available | 190 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LLS2W271MELC |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 270µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -25°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | LS |
| Tolerance | ±20% |
| Voltage Rating | 450V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LLS2W271MELC LLS2W271MELC 493 2614 ND 4932614ND 493-2614 |
LLS2W271MELC Specification Sheet
CAP 270UF 450V ELECT LS SNAP - LLS2W271MELC (493-2614-ND) - Capacitors
Related parts Capacitors :CAP 270UF 450V ELECT LS SNAP - LLS2W271MELC
Order 'cap 270uf 450v elect ls snap - LLS2W271MELC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2614-ND.
CAP 270UF 450V ELECT LS SNAP - LLS2W271MELB
Order 'cap 270uf 450v elect ls snap - LLS2W271MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2613-ND.
CAP 270UF 160V ELECT LS SNAP - LLS2C271MELY
Order 'cap 270uf 160v elect ls snap - LLS2C271MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2443-ND.
CAP 270UF 180V ELECT LS SNAP - LLS2Z271MELY
Order 'cap 270uf 180v elect ls snap - LLS2Z271MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2475-ND.
CAP 270UF 200V ELECT LS SNAP - LLS2D271MELY
Order 'cap 270uf 200v elect ls snap - LLS2D271MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2505-ND.
CAP 270UF 200V ELECT LS SNAP - LLS2D271MELZ
Order 'cap 270uf 200v elect ls snap - LLS2D271MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2506-ND.
CAP 270UF 250V ELECT LS SNAP - LLS2E271MELY
Order 'cap 270uf 250v elect ls snap - LLS2E271MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2538-ND.
CAP 270UF 250V ELECT LS SNAP - LLS2E271MELZ
Order 'cap 270uf 250v elect ls snap - LLS2E271MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2539-ND.
CAP 270UF 400V ELECT LS SNAP - LLS2G271MELA
Order 'cap 270uf 400v elect ls snap - LLS2G271MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2580-ND.
CAP 270UF 400V ELECT LS SNAP - LLS2G271MELB
Order 'cap 270uf 400v elect ls snap - LLS2G271MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2581-ND.
CAP 56UF 450V ELECT LS SNAP - LLS2W560MELY
Order 'cap 56uf 450v elect ls snap - LLS2W560MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2592-ND.
CAP 68UF 450V ELECT LS SNAP - LLS2W680MELY
Order 'cap 68uf 450v elect ls snap - LLS2W680MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2593-ND.
CAP 68UF 450V ELECT LS SNAP - LLS2W680MELZ
Order 'cap 68uf 450v elect ls snap - LLS2W680MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2594-ND.
CAP 82UF 450V ELECT LS SNAP - LLS2W820MELY
Order 'cap 82uf 450v elect ls snap - LLS2W820MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2595-ND.
CAP 82UF 450V ELECT LS SNAP - LLS2W820MELZ
Order 'cap 82uf 450v elect ls snap - LLS2W820MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2596-ND.
Send this link via E-Mail
Help With This Screen