CAP 220UF 450V ELECT LS SNAP - LLS2W221MELC - Capacitors
| Digi-Key Part Number | 493-2612-ND |
1 10 100 500 1000 5000 10000 25000 |
4.50000 3.41100 2.70270 1.93050 1.67310 1.62162 1.57658 1.54440 |
Extended Price
4.50 34.11 270.27 965.25 1673.10 8108.10 15765.80 38610.00 |
| Manufacturer Part Number | LLS2W221MELC | |||
| Description | CAP 220UF 450V ELECT LS SNAP | |||
| Quantity Available | 175 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LLS2W221MELC |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -25°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | LS |
| Tolerance | ±20% |
| Voltage Rating | 450V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LLS2W221MELC LLS2W221MELC 493 2612 ND 4932612ND 493-2612 |
LLS2W221MELC Specification Sheet
CAP 220UF 450V ELECT LS SNAP - LLS2W221MELC (493-2612-ND) - Capacitors
Related parts Capacitors :CAP 220UF 450V ELECT LS SNAP - LLS2W221MELC
Order 'cap 220uf 450v elect ls snap - LLS2W221MELC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2612-ND.
CAP 220UF 450V ELECT LS SNAP - LLS2W221MELA
Order 'cap 220uf 450v elect ls snap - LLS2W221MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2610-ND.
CAP 220UF 450V ELECT LS SNAP - LLS2W221MELB
Order 'cap 220uf 450v elect ls snap - LLS2W221MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2611-ND.
CAP 220UF 200V ELECT LS SNAP - LLS2D221MELY
Order 'cap 220uf 200v elect ls snap - LLS2D221MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2504-ND.
CAP 220UF 250V ELECT LS SNAP - LLS2E221MELY
Order 'cap 220uf 250v elect ls snap - LLS2E221MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2536-ND.
CAP 220UF 250V ELECT LS SNAP - LLS2E221MELZ
Order 'cap 220uf 250v elect ls snap - LLS2E221MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2537-ND.
CAP 220UF 400V ELECT LS SNAP - LLS2G221MELZ
Order 'cap 220uf 400v elect ls snap - LLS2G221MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2577-ND.
CAP 220UF 400V ELECT LS SNAP - LLS2G221MELA
Order 'cap 220uf 400v elect ls snap - LLS2G221MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2578-ND.
CAP 220UF 400V ELECT LS SNAP - LLS2G221MELB
Order 'cap 220uf 400v elect ls snap - LLS2G221MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2579-ND.
CAP 56UF 450V ELECT LS SNAP - LLS2W560MELY
Order 'cap 56uf 450v elect ls snap - LLS2W560MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2592-ND.
CAP 68UF 450V ELECT LS SNAP - LLS2W680MELY
Order 'cap 68uf 450v elect ls snap - LLS2W680MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2593-ND.
CAP 68UF 450V ELECT LS SNAP - LLS2W680MELZ
Order 'cap 68uf 450v elect ls snap - LLS2W680MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2594-ND.
CAP 82UF 450V ELECT LS SNAP - LLS2W820MELY
Order 'cap 82uf 450v elect ls snap - LLS2W820MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2595-ND.
CAP 82UF 450V ELECT LS SNAP - LLS2W820MELZ
Order 'cap 82uf 450v elect ls snap - LLS2W820MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2596-ND.
CAP 100UF 450V ELECT LS SNAP - LLS2W101MELY
Order 'cap 100uf 450v elect ls snap - LLS2W101MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2597-ND.
Send this link via E-Mail
Help With This Screen