FAN DC AXIAL 12V 50X10 3500 RPM - 2004KL-04W-B30-B00 - Fans
| Digi-Key Part Number | 2004KL-04W-B30-B00-ND |
600 |
7.09500 |
Extended Price
4257.00 |
| Manufacturer Part Number | 2004KL-04W-B30-B00 | |||
| Description | FAN DC AXIAL 12V 50X10 3500 RPM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2004KL-04W-B30-B00 |
| Vendor | NMB Technologies Corporation |
| Category | Fans |
| Voltage - Rated | 12VDC |
| Power (Watts) | 0.48W |
| Bearing Type | Ball |
| Size / Dimension | Square - 50mm L x 50mm H x 10mm W |
| Air Flow | 6.4 CFM |
| Features | - |
| Series | 2004KL |
| Termination | 2 Wire Leads |
| Fan Type | Tubeaxial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2004KL 04W B30 B00 2004KL04WB30B00 |
2004KL-04W-B30-B00 Specification Sheet
FAN DC AXIAL 12V 50X10 3500 RPM - 2004KL-04W-B30-B00 (2004KL-04W-B30-B00-ND) - Fans
Related parts Fans :FAN DC AXIAL 12V 50X10 3500 RPM - 2004KL-04W-B30-B00
Order 'fan dc axial 12v 50x10 3500 rpm - 2004KL-04W-B30-B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2004KL-04W-B30-B00-ND.
FAN DC AXIAL 5V 50X10 3500 RPM - 2004KL-01W-B30-B00
Order 'fan dc axial 5v 50x10 3500 rpm - 2004KL-01W-B30-B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2004KL-01W-B30-B00-ND.
FAN DC AXIAL 12V 50X10 4500 RPM - 2004KL-04W-B40-B00
Order 'fan dc axial 12v 50x10 4500 rpm - 2004KL-04W-B40-B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2004KL-04W-B40-B00-ND.
FAN DC AXIAL 12V 52X15 3500 RPM - 2106KL-04W-B30-L00
Order 'fan dc axial 12v 52x15 3500 rpm - 2106KL-04W-B30-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2106KL-04W-B30-L00-ND.
FAN DC AXIAL 12V 50X10 5500 RPM - 2004KL-04W-B50-B00
Order 'fan dc axial 12v 50x10 5500 rpm - 2004KL-04W-B50-B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12825-ND.
FAN DC AXIAL 12V 25X10 7000 RPM - 1004KL-04W-B30-B00
Order 'fan dc axial 12v 25x10 7000 rpm - 1004KL-04W-B30-B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1004KL-04W-B30-B00-ND.
FAN DC AXIAL 12V 30X10 7500 RPM - 1204KL-04W-B30-B00
Order 'fan dc axial 12v 30x10 7500 rpm - 1204KL-04W-B30-B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1204KL-04W-B30-B00-ND.
FAN DC AXIAL 12V 35X10 5000 RPM - 1404KL-04W-B30-B00
Order 'fan dc axial 12v 35x10 5000 rpm - 1404KL-04W-B30-B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1404KL-04W-B30-B00-ND.
FAN DC AXIAL 12V 40X10 4500 RPM - 1604KL-04W-B30-B00
Order 'fan dc axial 12v 40x10 4500 rpm - 1604KL-04W-B30-B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1604KL-04W-B30-B00-ND.
FAN DC AXIAL 12V 60X20 3600 RPM - 2408NL-04W-B30-L00
Order 'fan dc axial 12v 60x20 3600 rpm - 2408NL-04W-B30-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL-04W-B30-L00-ND.
FAN DC AXIAL 12V 60X20 3600 RPM - 2408NL-04W-B30-P00
Order 'fan dc axial 12v 60x20 3600 rpm - 2408NL-04W-B30-P00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2408NL-04W-B30-P00-ND.
FAN DC AXIAL 12V 60X25 4000 RPM - 2410ML-04W-B30-B00
Order 'fan dc axial 12v 60x25 4000 rpm - 2410ML-04W-B30-B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2410ML-04W-B30-B00-ND.
FAN DC AXIAL 12V 60X25 4000 RPM - 2410ML-04W-B30-E00
Order 'fan dc axial 12v 60x25 4000 rpm - 2410ML-04W-B30-E00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2410ML-04W-B30-E00-ND.
FAN DC AXIAL 12V 80X20 2950 RPM - 3108NL-04W-B30-L00
Order 'fan dc axial 12v 80x20 2950 rpm - 3108NL-04W-B30-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3108NL-04W-B30-L00-ND.
FAN DC AXIAL 12V 80X20 2950 RPM - 3108NL-04W-B30-P00
Order 'fan dc axial 12v 80x20 2950 rpm - 3108NL-04W-B30-P00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3108NL-04W-B30-P00-ND.
Send this link via E-Mail
Help With This Screen