FAN DC AXIAL 12V 40X15 7000 RPM - 1606KL04WB40L00
| Digi-Key Part Number | 1606KL04WB40L00-ND |
400 |
7.09500 |
Extended Price
2838.00 |
| Manufacturer Part Number | 1606KL04WB40L00 | |||
| Description | FAN DC AXIAL 12V 40X15 7000 RPM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1606KL04WB40L00 |
| Vendor | NMB Technologies Corp. |
| Category | Fans |
| Fan Type | Tubeaxial (Square) |
| Fan Size | 40 x 40 x 15 mm |
| Input Voltage Typical | 12 VDC |
| Feature(s) | 2 Wire Leads |
| Flow | 7.000 ft3/min [Typ] |
| Noise | 31.0 dB A [Typ] |
| Power | 900.00 mW [Typ] |
| Bearing Type | Ball-Bearing |
| Static Pressure | 0.188 inH2O [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1606KL04WB40L00 1606KL04WB40L00 |
1606KL04WB40L00 Specification Sheet
FAN DC AXIAL 12V 40X15 7000 RPM - 1606KL04WB40L00 (1606KL04WB40L00-ND)
Related parts:FAN DC AXIAL 12V 40X15 7000 RPM - 1606KL04WB40L00
Order 'fan dc axial 12v 40x15 7000 rpm - 1606KL04WB40L00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 1606KL04WB40L00-ND.
FAN DC AXIAL 12V 25X10 7000 RPM - 1004KL04WB30B00
Order 'fan dc axial 12v 25x10 7000 rpm - 1004KL04WB30B00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 1004KL04WB30B00-ND.
FAN DC AXIAL 12V 35X10 7000 RPM - 1404KL04WB40B00
Order 'fan dc axial 12v 35x10 7000 rpm - 1404KL04WB40B00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 1404KL04WB40B00-ND.
FAN DC AXIAL 5V 40X15 7000 RPM - 1606KL01WB40L00
Order 'fan dc axial 5v 40x15 7000 rpm - 1606KL01WB40L00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 1606KL01WB40L00-ND.
FAN DC AXIAL 24V 40X15 7000 RPM - 1606KL05WB40L00
Order 'fan dc axial 24v 40x15 7000 rpm - 1606KL05WB40L00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 1606KL05WB40L00-ND.
FAN DC AXIAL 12V 40X15 6000 RPM - 1606KL04WB30L00
Order 'fan dc axial 12v 40x15 6000 rpm - 1606KL04WB30L00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number P12816-ND.
FAN DC AXIAL 12V 40X15 8000 RPM - 1606KL04WB50L00
Order 'fan dc axial 12v 40x15 8000 rpm - 1606KL04WB50L00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number P12817-ND.
FAN DC AXIAL 12V 80X15 2600 RPM - 3106KL04WB40B00
Order 'fan dc axial 12v 80x15 2600 rpm - 3106KL04WB40B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3106KL04WB40B00-ND.
FAN DC AXIAL 12V 92X32 2600 RPM - 3612KL04WB30B00
Order 'fan dc axial 12v 92x32 2600 rpm - 3612KL04WB30B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3612KL04WB30B00-ND.
FAN DC AXIAL 12V 92X32 2600 RPM - 3612KL04WB30E00
Order 'fan dc axial 12v 92x32 2600 rpm - 3612KL04WB30E00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3612KL04WB30E00-ND.
FAN DC AXIAL 12V 92X32 3800 RPM - 3612KL04WB50E00
Order 'fan dc axial 12v 92x32 3800 rpm - 3612KL04WB50E00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 3612KL04WB50E00-ND.
FAN DC AXIAL 12V 127X38 4400 RPM - 5015KL04WB50E00
Order 'fan dc axial 12v 127x38 4400 rpm - 5015KL04WB50E00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 5015KL04WB50E00-ND.
FAN DC AXIAL 5V 25X10 7000 RPM - 1004KL01WB30B00
Order 'fan dc axial 5v 25x10 7000 rpm - 1004KL01WB30B00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 1004KL01WB30B00-ND.
FAN DC AXIAL 12V 25X10 9000 RPM - 1004KL04WB40B00
Order 'fan dc axial 12v 25x10 9000 rpm - 1004KL04WB40B00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 1004KL04WB40B00-ND.
FAN DC AXIAL 12V 30X10 7500 RPM - 1204KL04WB30B00
Order 'fan dc axial 12v 30x10 7500 rpm - 1204KL04WB30B00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 1204KL04WB30B00-ND.
Send this link via E-Mail
Help With This Screen