FAN DC AXIAL 5V 40X15 7000 RPM - 1606KL-01W-B40-L00 - Fans
| Digi-Key Part Number | 1606KL-01W-B40-L00-ND |
400 |
7.09500 |
Extended Price
2838.00 |
| Manufacturer Part Number | 1606KL-01W-B40-L00 | |||
| Description | FAN DC AXIAL 5V 40X15 7000 RPM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1606KL-01W-B40-L00 |
| Vendor | NMB Technologies Corporation |
| Category | Fans |
| Voltage - Rated | 5VDC |
| Power (Watts) | 0.75W, 3/4W |
| Bearing Type | Ball |
| Size / Dimension | Square - 40mm L x 40mm H x 15mm W |
| Air Flow | 7.0 CFM |
| Features | - |
| Series | 1606KL |
| Termination | 2 Wire Leads |
| Fan Type | Tubeaxial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1606KL 01W B40 L00 1606KL01WB40L00 |
1606KL-01W-B40-L00 Specification Sheet
FAN DC AXIAL 5V 40X15 7000 RPM - 1606KL-01W-B40-L00 (1606KL-01W-B40-L00-ND) - Fans
Related parts Fans :FAN DC AXIAL 5V 40X15 7000 RPM - 1606KL-01W-B40-L00
Order 'fan dc axial 5v 40x15 7000 rpm - 1606KL-01W-B40-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1606KL-01W-B40-L00-ND.
FAN DC AXIAL 5V 35X10 7000 RPM - 1404KL-01W-B40-B00
Order 'fan dc axial 5v 35x10 7000 rpm - 1404KL-01W-B40-B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1404KL-01W-B40-B00-ND.
FAN DC AXIAL 12V 40X15 7000 RPM - 1606KL-04W-B40-L00
Order 'fan dc axial 12v 40x15 7000 rpm - 1606KL-04W-B40-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1606KL-04W-B40-L00-ND.
FAN DC AXIAL 24V 40X15 7000 RPM - 1606KL-05W-B40-L00
Order 'fan dc axial 24v 40x15 7000 rpm - 1606KL-05W-B40-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1606KL-05W-B40-L00-ND.
FAN DC AXIAL 5V 40X15 6000 RPM - 1606KL-01W-B30-L00
Order 'fan dc axial 5v 40x15 6000 rpm - 1606KL-01W-B30-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12814-ND.
FAN DC AXIAL 5V 40X15 8000 RPM - 1606KL-01W-B50-L00
Order 'fan dc axial 5v 40x15 8000 rpm - 1606KL-01W-B50-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12815-ND.
FAN DC AXIAL 5V 25X10 7000 RPM - 1004KL-01W-B30-B00
Order 'fan dc axial 5v 25x10 7000 rpm - 1004KL-01W-B30-B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1004KL-01W-B30-B00-ND.
FAN DC AXIAL 5V 25X10 9000 RPM - 1004KL-01W-B40-B00
Order 'fan dc axial 5v 25x10 9000 rpm - 1004KL-01W-B40-B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1004KL-01W-B40-B00-ND.
FAN DC AXIAL 5V 30X10 9000 RPM - 1204KL-01W-B40-B00
Order 'fan dc axial 5v 30x10 9000 rpm - 1204KL-01W-B40-B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1204KL-01W-B40-B00-ND.
FAN DC AXIAL 5V 40X10 5500 RPM - 1604KL-01W-B40-B00
Order 'fan dc axial 5v 40x10 5500 rpm - 1604KL-01W-B40-B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1604KL-01W-B40-B00-ND.
FAN DC AXIAL 5V 50X10 4500 RPM - 2004KL-01W-B40-B00
Order 'fan dc axial 5v 50x10 4500 rpm - 2004KL-01W-B40-B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 2004KL-01W-B40-B00-ND.
FAN DC AXIAL 5V 40X20 7500 RPM - 1608KL-01W-B40-L00
Order 'fan dc axial 5v 40x20 7500 rpm - 1608KL-01W-B40-L00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13577-ND.
FAN DC AXIAL 5V 30X10 7500 RPM - 1204KL-01W-B30-B00
Order 'fan dc axial 5v 30x10 7500 rpm - 1204KL-01W-B30-B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1204KL-01W-B30-B00-ND.
FAN DC AXIAL 5V 35X10 5000 RPM - 1404KL-01W-B30-B00
Order 'fan dc axial 5v 35x10 5000 rpm - 1404KL-01W-B30-B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1404KL-01W-B30-B00-ND.
FAN DC AXIAL 12V 35X10 7000 RPM - 1404KL-04W-B40-B00
Order 'fan dc axial 12v 35x10 7000 rpm - 1404KL-04W-B40-B00' online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number 1404KL-04W-B40-B00-ND.
Send this link via E-Mail
Help With This Screen