FAN DC AXIAL 5V 40X10 4500 RPM - 1604KL01WB30B00
| Digi-Key Part Number | 1604KL01WB30B00-ND |
400 |
7.09500 |
Extended Price
2838.00 |
| Manufacturer Part Number | 1604KL01WB30B00 | |||
| Description | FAN DC AXIAL 5V 40X10 4500 RPM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1604KL01WB30B00 |
| Vendor | NMB Technologies Corp. |
| Category | Fans |
| Fan Type | Tubeaxial (Square) |
| Fan Size | 40 x 40 x 10 mm |
| Input Voltage Typical | 5 VDC |
| Feature(s) | 2 Wire Leads |
| Flow | 4.200 ft3/min [Typ] |
| Noise | 22.0 dB A [Typ] |
| Power | 375.00 mW [Typ] |
| Bearing Type | Ball-Bearing |
| Static Pressure | 0.096 inH2O [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1604KL01WB30B00 1604KL01WB30B00 |
1604KL01WB30B00 Specification Sheet
FAN DC AXIAL 5V 40X10 4500 RPM - 1604KL01WB30B00 (1604KL01WB30B00-ND)
Related parts :FAN DC AXIAL 5V 40X10 4500 RPM - 1604KL01WB30B00
Order 'fan dc axial 5v 40x10 4500 rpm - 1604KL01WB30B00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 1604KL01WB30B00-ND.
FAN DC AXIAL 5V 40X10 5500 RPM - 1604KL01WB40B00
Order 'fan dc axial 5v 40x10 5500 rpm - 1604KL01WB40B00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 1604KL01WB40B00-ND.
FAN DC AXIAL 12V 40X10 4500 RPM - 1604KL04WB30B00
Order 'fan dc axial 12v 40x10 4500 rpm - 1604KL04WB30B00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 1604KL04WB30B00-ND.
FAN DC AXIAL 5V 50X10 4500 RPM - 2004KL01WB40B00
Order 'fan dc axial 5v 50x10 4500 rpm - 2004KL01WB40B00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 2004KL01WB40B00-ND.
FAN DC AXIAL 5V 40X10 6500 RPM - 1604KL01WB50B00
Order 'fan dc axial 5v 40x10 6500 rpm - 1604KL01WB50B00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number P12812-ND.
FAN DC AXIAL 5V 40X20 4500 RPM - 1608KL01WB10L00
Order 'fan dc axial 5v 40x20 4500 rpm - 1608KL01WB10L00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number P12818-ND.
FAN DC AXIAL 5V 25X10 7000 RPM - 1004KL01WB30B00
Order 'fan dc axial 5v 25x10 7000 rpm - 1004KL01WB30B00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 1004KL01WB30B00-ND.
FAN DC AXIAL 5V 25X10 9000 RPM - 1004KL01WB40B00
Order 'fan dc axial 5v 25x10 9000 rpm - 1004KL01WB40B00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 1004KL01WB40B00-ND.
FAN DC AXIAL 5V 30X10 7500 RPM - 1204KL01WB30B00
Order 'fan dc axial 5v 30x10 7500 rpm - 1204KL01WB30B00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 1204KL01WB30B00-ND.
FAN DC AXIAL 5V 30X10 9000 RPM - 1204KL01WB40B00
Order 'fan dc axial 5v 30x10 9000 rpm - 1204KL01WB40B00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 1204KL01WB40B00-ND.
FAN DC AXIAL 5V 35X10 5000 RPM - 1404KL01WB30B00
Order 'fan dc axial 5v 35x10 5000 rpm - 1404KL01WB30B00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 1404KL01WB30B00-ND.
FAN DC AXIAL 5V 35X10 7000 RPM - 1404KL01WB40B00
Order 'fan dc axial 5v 35x10 7000 rpm - 1404KL01WB40B00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 1404KL01WB40B00-ND.
FAN DC AXIAL 12V 40X10 6500 RPM - 1604KL04WB50B00
Order 'fan dc axial 12v 40x10 6500 rpm - 1604KL04WB50B00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 1604KL04WB50B00-ND.
FAN DC AXIAL 5V 40X15 7000 RPM - 1606KL01WB40L00
Order 'fan dc axial 5v 40x15 7000 rpm - 1606KL01WB40L00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 1606KL01WB40L00-ND.
FAN DC AXIAL 5V 40X20 6500 RPM - 1608KL01WB30L00
Order 'fan dc axial 5v 40x20 6500 rpm - 1608KL01WB30L00' online from Digi-Key. Manufactured by NMB Technologies Corp. Digi-Key part number 1608KL01WB30L00-ND.
Send this link via E-Mail
Help With This Screen