FAN 24VDC 127 X 38MM - 039151 - Fans
| Digi-Key Part Number | 039151-ND |
160 |
47.92500 |
Extended Price
7668.00 |
| Manufacturer Part Number | 039151 | |||
| Description | FAN 24VDC 127 X 38MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 039151 |
| Vendor | Comair Rotron |
| Category | Fans |
| Fan Type | Tubeaxial (Square) |
| Fan Size | 127 x 127 x 38 mm |
| Input Voltage Typical | 24 VDC |
| Feature(s) | 2 Terminal |
| Flow | 175.000 ft3/min [Typ] |
| Noise | 57.2 dB A [Typ] |
| Power | 22.80 W [Typ] |
| Bearing Type | Ball-Bearing |
| Static Pressure | 0.680 inH2O [Typ] |
| Voltage Range | 12V ~ 28VDC |
| Rotational Speed | 3250 rpm [Typ] |
| Mounting Type | Flange, Drilled |
| Weight | 22.0000 oz [Nom] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Standard | CSA |
| Standard | UL |
| Standard | TUV |
| Motor Type | DC Brushless |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
039151 039151 |
039151 Specification Sheet
FAN 24VDC 127 X 38MM - 039151 (039151-ND) - Fans
Related parts Fans:FAN 24VDC 127 X 38MM - 039151
Order 'fan 24vdc 127 x 38mm - 039151' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 039151-ND.
FAN EXHAUST 127 X 38MM 24VDC - W2G115-AE31-01
Order 'fan exhaust 127 x 38mm 24vdc - W2G115-AE31-01' online from Digi-Key. Manufactured by ebm-papst Inc. Digi-Key part number 381-1116-ND.
FAN 24VDC FLIGHT II 60 FS24B3 - 031157
Order 'fan 24vdc flight ii 60 fs24b3 - 031157' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR002-ND.
FAN 24VDC FLIGHT II 60 FS24H3 - 031159
Order 'fan 24vdc flight ii 60 fs24h3 - 031159' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR004-ND.
FAN 24VDC FLIGHT II 80 FE24B3 - 031163
Order 'fan 24vdc flight ii 80 fe24b3 - 031163' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR006-ND.
FAN 24VDC FLIGHT II 80 FE24H3 - 031165
Order 'fan 24vdc flight ii 80 fe24h3 - 031165' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR008-ND.
FAN 24VDC SPRINT ST24A3 - 032127
Order 'fan 24vdc sprint st24a3 - 032127' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR012-ND.
FAN 24VDC SPRINT ST24B3 - 030616
Order 'fan 24vdc sprint st24b3 - 030616' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR017-ND.
FAN 24VDC SPRITE SD24A1 - 028934
Order 'fan 24vdc sprite sd24a1 - 028934' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR020-ND.
FAN 24VDC 60X25MM CR0624HB-A70GL - 032710
Order 'fan 24vdc 60x25mm cr0624hb-a70gl - 032710' online from Digi-Key. Manufactured by Comair-Rotron. Digi-Key part number CR026-ND.
FAN 24VDC SPRITE SD24B2 - 032002
Order 'fan 24vdc sprite sd24b2 - 032002' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR028-ND.
FAN 24VDC 80X25MM CR0824HB-A70GL - 032744
Order 'fan 24vdc 80x25mm cr0824hb-a70gl - 032744' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR032-ND.
FAN 24VDC 90X25MM CR0924HB-A70GL - 032768
Order 'fan 24vdc 90x25mm cr0924hb-a70gl - 032768' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR037-ND.
FAN 24VDC FLIGHT II 120 FT24B3 - 031175
Order 'fan 24vdc flight ii 120 ft24b3 - 031175' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR039-ND.
FAN 24VDC FLIGHT II 120 FT24M3 - 031177
Order 'fan 24vdc flight ii 120 ft24m3 - 031177' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR041-ND.
Send this link via E-Mail
Help With This Screen