BISCUIT DC BLOWER W/TACH OUT - 032254 - Fans
| Digi-Key Part Number | 032254-ND |
160 |
30.75000 |
Extended Price
4920.00 |
| Manufacturer Part Number | 032254 | |||
| Description | BISCUIT DC BLOWER W/TACH OUT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 032254 |
| Vendor | Comair Rotron |
| Category | Fans |
| Fan Type | Blower |
| Fan Size | 120 x 120 x 32 mm |
| Input Voltage Typical | 24 VDC |
| Feature(s) | 3 Wire Leads |
| Feature(s) | Tach/Speed Sensor |
| Flow | 26.000 ft3/min [Typ] |
| Noise | 51.2 dB A [Typ] |
| Power | 11.50 W [Typ] |
| Bearing Type | Sleeve |
| Static Pressure | 0.870 inH2O [Typ] |
| Voltage Range | 12V ~ 28VDC |
| Rotational Speed | 3050 rpm [Typ] |
| Weight | 10.0000 oz [Nom] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Standard | CSA |
| Standard | UL |
| Standard | TUV |
| Motor Type | DC Brushless |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
032254 032254 |
032254 Specification Sheet
BISCUIT DC BLOWER W/TACH OUT - 032254 (032254-ND) - Fans
Related parts Fans:BISCUIT DC BLOWER W/TACH OUT - 032254
Order 'biscuit dc blower w/tach out - 032254' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 032254-ND.
FAN PATRIOT DC 172MMX50MM 24V - 031263
Order 'fan patriot dc 172mmx50mm 24v - 031263' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 031263-ND.
MUFFIN 12VDC TACH MODEL# MC12A7 - 032228
Order 'muffin 12vdc tach model# mc12a7 - 032228' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 032228-ND.
FAN 12VDC BISCUIT - 032263
Order 'fan 12vdc biscuit - 032263' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 032263-ND.
FAN 12VDC BISCUIT BD12A3 - 032176
Order 'fan 12vdc biscuit bd12a3 - 032176' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR085-ND.
FAN 24VDC BISCUIT BD24A3 - 032179
Order 'fan 24vdc biscuit bd24a3 - 032179' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR086-ND.
FAN 115AC BISCUIT BT2A1 W/O FG - 028448
Order 'fan 115ac biscuit bt2a1 w/o fg - 028448' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR148-ND.
FAN 220AC BISCUIT BT3A1 W/O FG - 028449
Order 'fan 220ac biscuit bt3a1 w/o fg - 028449' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR149-ND.
FAN 48 DC SPRITE SD48B2 - 032003
Order 'fan 48 dc sprite sd48b2 - 032003' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR236-ND.
FAN 48 DC MUFFIN MC48B3 - 030573
Order 'fan 48 dc muffin mc48b3 - 030573' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR240-ND.
FAN 24 DC MUFFIN MC24H3 - 030577
Order 'fan 24 dc muffin mc24h3 - 030577' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR241-ND.
FAN 12DC BISCUIT BD12B3 - 030619
Order 'fan 12dc biscuit bd12b3 - 030619' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR247-ND.
FAN 24DC BISCUIT BD24B3 - 030621
Order 'fan 24dc biscuit bd24b3 - 030621' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR248-ND.
FAN TUBEAXIAL 40X10MM 12V DC - GDA4010-12BB
Order 'fan tubeaxial 40x10mm 12v dc - GDA4010-12BB' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR389-ND.
FAN TUBEAXIAL 40X10MM 24V DC - GDA4010-24BB
Order 'fan tubeaxial 40x10mm 24v dc - GDA4010-24BB' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number CR390-ND.
Send this link via E-Mail
Help With This Screen