COMPUTER PAD STATIC CONTRL BROWN - 9200
| Digi-Key Part Number | SCP183-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9200 | |||
| Description | COMPUTER PAD STATIC CONTRL BROWN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9200 |
| Vendor | 3M |
| Category | Static Control, ESD, Clean Room Products |
| Color | Brown |
| Mat Type | - |
| Material | - |
| Features | - |
| Length | - |
| Width | - |
| Other Names |
9200 9200 SCP183 ND SCP183ND SCP183 |
COMPUTER PAD STATIC CONTRL BROWN - 9200 (SCP183-ND)
Related parts :COMPUTER PAD STATIC CONTRL BROWN - 9200
Order 'computer pad static contrl brown - 9200' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP183-ND.
COMPUTER PAD STATIC CONTRL GRAY - 9202
Order 'computer pad static contrl gray - 9202' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP184-ND.
MAT REPLACE PAD 30"X24" ACRYLIC - 5842-30"X24"-WHITE
Order 'mat replace pad 30"x24" acrylic - 5842-30"X24"-WHITE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6430-ND.
FLOOR RUNNER ESD 2'X 40' BROWN - 8281
Order 'floor runner esd 2'x 40' brown - 8281' online from Digi-Key. Manufactured by 3M. Digi-Key part number 82813M-ND.
FLOOR RUNNER ESD BROWN 4' X 40' - 8291
Order 'floor runner esd brown 4' x 40' - 8291' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP281-ND.
FLOOR MAT ESD BROWN 4X6' - 8201
Order 'floor mat esd brown 4x6' - 8201' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP214-ND.
TABLE MAT ESD BROWN 2X4' - 8211
Order 'table mat esd brown 2x4' - 8211' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP219-ND.
FIELD METER STATIC SENSITIVE - 718
Order 'field meter static sensitive - 718' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP294-ND.
STATIC SENSOR CERTIFIED - 718 CERTIFIED
Order 'static sensor certified - 718 CERTIFIED' online from Digi-Key. Manufactured by 3M. Digi-Key part number 718 CERTIFIED-ND.
BAG 3" X 5" STATIC SHIELDING - 2100R 3" X 5"
Order 'bag 3" x 5" static shielding - 2100R 3" X 5"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP193-ND.
BAG 4" X 6" STATIC SHIELDING - 2100R 4" X 6"
Order 'bag 4" x 6" static shielding - 2100R 4" X 6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP194-ND.
BAG 5" X 8" STATIC SHIELDING - 2100R 5" X 8"
Order 'bag 5" x 8" static shielding - 2100R 5" X 8"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP195-ND.
BAG 6" X 10" STATIC SHIELDING - 2100R 6" X 10"
Order 'bag 6" x 10" static shielding - 2100R 6" X 10"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP196-ND.
BAG 7" X 15" STATIC SHIELDING - 2100R 7" X 15"
Order 'bag 7" x 15" static shielding - 2100R 7" X 15"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP200-ND.
BAG 8" X 10" STATIC SHIELDING - 2100R 8" X 10"
Order 'bag 8" x 10" static shielding - 2100R 8" X 10"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP201-ND.
Send this link via E-Mail
Help With This Screen
