SIGN ATTENTION LEAD-FREE ZONE - 47104 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | 47104-ND |
1 |
5.00000 |
Extended Price
5.00 |
| Manufacturer Part Number | 47104 | |||
| Description | SIGN ATTENTION LEAD-FREE ZONE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 47104 |
| Vendor | Desco |
| Category | Hardware, Fasteners, Accessories |
| Color | Green Legend, White Background |
| Label Size | 4.00" X 10.00" (101.60mm x 254.00mm) |
| Material | Plastic |
| Packaging | Bulk |
| Quantity | 1 |
| Label Type | ATTENTION - LEAD FREE WORK AREA |
| Type | Label |
| For Use With/Related Products | Lead Free, Rohs |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
47104 47104 |
SIGN ATTENTION LEAD-FREE ZONE - 47104 (47104-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:SIGN ATTENTION LEAD-FREE ZONE - 47104
Order 'sign attention lead-free zone - 47104' online from Digi-Key. Manufactured by Desco. Digi-Key part number 47104-ND.
TAPE AISL MARKING LEAD-FREE ZONE - 47103
Order 'tape aisl marking lead-free zone - 47103' online from Digi-Key. Manufactured by Desco. Digi-Key part number 47103-ND.
TAPE MARKING LEAD-FREE 1" X 360' - 47105
Order 'tape marking lead-free 1" x 360' - 47105' online from Digi-Key. Manufactured by Desco. Digi-Key part number 47105-ND.
LABEL LEAD-FREE 100PK 4MIL WHT - 47101
Order 'label lead-free 100pk 4mil wht - 47101' online from Digi-Key. Manufactured by Desco. Digi-Key part number 47101-ND.
LABEL LEAD-FREE 3" CORE 500 ROLL - 47102
Order 'label lead-free 3" core 500 roll - 47102' online from Digi-Key. Manufactured by Desco. Digi-Key part number 47102-ND.
RECT SCHOTTKY 20V LEAD FREE SMD - UMAF5817
Order 'rect schottky 20v lead free smd - UMAF5817' online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number UMAF5817CT-ND.
RECT SCHOTTKY 20V LEAD FREE SMD - UMAF5817
Order 'rect schottky 20v lead free smd - UMAF5817' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number UMAF5817TR-ND.
RECT SCHOTTKY 30V LEAD FREE SMD - UMAF5818
Order 'rect schottky 30v lead free smd - UMAF5818' online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number UMAF5818CT-ND.
RECT SCHOTTKY 30V LEAD FREE SMD - UMAF5818
Order 'rect schottky 30v lead free smd - UMAF5818' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number UMAF5818TR-ND.
RECT SCHOTTKY 40V LEAD FREE SMD - UMAF5819
Order 'rect schottky 40v lead free smd - UMAF5819' online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number UMAF5819CT-ND.
RECT SCHOTTKY 40V LEAD FREE SMD - UMAF5819
Order 'rect schottky 40v lead free smd - UMAF5819' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number UMAF5819TR-ND.
MCU 3/5V 8K I-TEMP LEAD FREE 32- - DF36902GTPWV
Order 'mcu 3/5v 8k i-temp lead free 32- - DF36902GTPWV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF36902GTPWV-ND.
SH1 ROMLESS LEAD FREE - HD6417032F20V
Order 'sh1 romless lead free - HD6417032F20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417032F20V-ND.
SH3-DSP, LEAD FREE - HD6417727F100CV
Order 'sh3-dsp, lead free - HD6417727F100CV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6417727F100CV-ND.
MCU 3/5V 48K 80-QFP LEAD FREE - HD6473726HV
Order 'mcu 3/5v 48k 80-qfp lead free - HD6473726HV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HD6473726HV-ND.
Send this link via E-Mail
Help With This Screen