KIT BENCH GROUND 3 PCS - 14213
Desco Monitors, Tester Static Control, Clean Room Product 14213
| Digi-Key Part Number | 14213-ND |
10 |
19.14000 |
Extended Price
191.40 |
| Manufacturer Part Number | 14213 | |||
| Description | KIT BENCH GROUND 3 PCS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 14213 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Type | Grounding System |
| Features | 10mm Stud Snap, 15' Cord, Banana Jacks |
| For Use With/Related Products | Mats, Wrist Straps |
| Power Supply Type | - |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
14213 14213 |
14213 Specification Sheet
KIT BENCH GROUND 3 PCS - 14213 (14213-ND)
Related parts Desco Monitors, Tester Static Control, Clean Room Product 14213KIT BENCH GROUND 3 PCS - 14213
Order 'kit bench ground 3 pcs - 14213' online from Digi-Key. Manufactured by Desco. Digi-Key part number 14213-ND.
MOMO FORCE REPAIR KIT - Q1465369
Order 'momo force repair kit - Q1465369' online from Digi-Key. Manufactured by CTS Electrocomponents (VA). Digi-Key part number 963260-KIT-ND.
EPOXY MNT KIT - EMSK3-1-3-0
Order 'epoxy mnt kit - EMSK3-1-3-0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number EMSK3-1-3-0-ND.
DIGI KEY KIT BOX 30 COMPARTMENTS - KIT BOX NO. 3
Order 'digi key kit box 30 compartments - KIT BOX NO. 3' online from Digi-Key. Manufactured by Digi-Key Kit. Digi-Key part number KBN3-ND.
CBL CLMP KIT SZ 1 3 PC PART - 745547-2
Order 'cbl clmp kit sz 1 3 pc part - 745547-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 745547-2-ND.
INDUCTOR KIT D52FU SERIES 66 PC - SPK-D52FU-1998
Order 'inductor kit d52fu series 66 pc - SPK-D52FU-1998' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK15-KIT-ND.
KIT HEATSHRINK 3M 55 PC 275' - FPC-KIT
Order 'kit heatshrink 3m 55 pc 275' - FPC-KIT' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FPC-KIT-ND.
KIT HEATSHRNK 6" 126 PCS BLK - VERSAFIT-KIT-1-0
Order 'kit heatshrnk 6" 126 pcs blk - VERSAFIT-KIT-1-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VERSA1-KIT-ND.
KIT HEATSHRINK 6" 133 PCS COLOR - VERSAFIT-KIT-2-COLOR
Order 'kit heatshrink 6" 133 pcs color - VERSAFIT-KIT-2-COLOR' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VERSA2-KIT-ND.
KIT HEATSHRINK 6" 92 PCS COLOR - DWP-125-KIT3
Order 'kit heatshrink 6" 92 pcs color - DWP-125-KIT3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number DWP3-KIT-ND.
MIN RADIAL KIT Z-SERIES 150 PCS. - Q17521
Order 'min radial kit z-series 150 pcs. - Q17521' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Z-KIT-ND.
CONN D-SUB PLUG KIT 25 POS GOLD - 749805-3
Order 'conn d-sub plug kit 25 pos gold - 749805-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 749805-3-ND.
CONN D-SUB RECEPT KIT 25POS GOLD - 749806-3
Order 'conn d-sub recept kit 25pos gold - 749806-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 749806-3-ND.
KIT UNIVERSAL DSX-3 TEST - 6568
Order 'kit universal dsx-3 test - 6568' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6568-ND.
INDUCTOR KIT 1008 SERIES 270 PC - 1008KIT
Order 'inductor kit 1008 series 270 pc - 1008KIT' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008KIT-ND.
Options for Desco Monitors, Tester Static Control, Clean Room Product 14213
Send this link via E-Mail
Help With This Screen
