Desco Treatments, Cleaners, Wipe Static Control, Clean Room Product 13842
DESICCANT PAK 5X3.5" 500 UNIT - 13842 - Static Control, Clean Room Products
| Digi-Key Part Number | 13842-ND |
1 |
116.31000 |
Extended Price
116.31 |
| Manufacturer Part Number | 13842 | |||
| Description | DESICCANT PAK 5X3.5" 500 UNIT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 13842 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Cleaner, Treatment Type | Desiccant |
| Applications | Absorb Moisture |
| Quantity | 500 (4" L x 3" W) |
| Packaging | Box of Individual Packets |
| Lead Free Status | Lead Free |
| RoHS Status | Vendor Undefined |
| Other Names |
13842 13842 |
13842 Specification Sheet
DESICCANT PAK 5X3.5" 500 UNIT - 13842 (13842-ND) - Static Control, Clean Room Products
Related parts Desco Treatments, Cleaners, Wipe Static Control, Clean Room Product 13842Desco Treatments, Cleaners, Wipe Static Control, Clean Room Product 13842
Order 'desiccant pak 5x3.5" 500 unit - 13842' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13842-ND.
Desco Treatments, Cleaners, Wipe Static Control, Clean Room Product 13840
Order 'desiccant pak 1.2x2.4" 700 unit - 13840' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13840-ND.
Desco Monitors, Tester Static Control, Clean Room Product 07010
Order 'calibration unit nist std ws&fg - 07010' online from Digi-Key. Manufactured by Desco. Digi-Key part number 07010-ND.
50.0 Ohm 25W Chip Resistor - Surface Mount Caddock Electronics Inc (VA) MP725-50.0-1%
Order 'res 50.0 ohm 25w 1% d-pak - MP725-50.0-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-50.0-FCT-ND.
500 Ohm 25W Chip Resistor - Surface Mount Caddock Electronics Inc (VA) MP725-500-1%
Order 'res 500 ohm 25w 1% d-pak - MP725-500-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-500-FCT-ND.
50.0 Ohm 25W Chip Resistor - Surface Mount Caddock Electronics Inc (VA) MP725-50.0-1%
Order 'res 50.0 ohm 25w 1% d-pak - MP725-50.0-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-50.0-FDKR-ND.
500 Ohm 25W Chip Resistor - Surface Mount Caddock Electronics Inc (VA) MP725-500-1%
Order 'res 500 ohm 25w 1% d-pak - MP725-500-1%' online from Digi-Key. Manufactured by Caddock Electronics Inc (VA). Digi-Key part number MP725-500-FDKR-ND.
Sealed Unit Parts Multimeter - Specialty Test Equipment M-500
Order 'megohmmeter 20m-1000m ohm - M-500' online from Digi-Key. Manufactured by Sealed Unit Parts. Digi-Key part number MGM-ND.
Desco Specialized Tool Tool Cutting Unit 35175
Order 'hand sleeving cutter menda - 35175' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1137-ND.
Laminate and Particle Board Unit - Single Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Shelf, Desktop - Sliding 1564WD19001CG4
Order 'shelf/desk unit sngl19"rack beig - 1564WD19001CG4' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564WD19001CG4-ND.
Laminate and Particle Board Unit - Double Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Shelf, Desktop - Sliding 1564WD19002CG4
Order 'shelf/desk unit dbl 19"rack beig - 1564WD19002CG4' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564WD19002CG4-ND.
Laminate and Particle Board Unit - Triple Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Shelf, Desktop - Sliding 1564WD19003CG4
Order 'shelf/desk unit trpl19"rack beig - 1564WD19003CG4' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1564WD19003CG4-ND.
Yellow Fiber Optic Cables, Wire 500' (152.44m) Tyco Electronics Multimode, Simplex 503016-1 (500 FT.)
Order 'cable f/optic riser simp 125um - 503016-1 (500 FT.)' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG101-500-ND.
Yellow Fiber Optic Cables, Wire 500' (152.44m) Tyco Electronics Multimode, Duplex 502983-1 (500 FT.)
Order 'cable f/optic riser zip 125um - 502983-1 (500 FT.)' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG102-500-ND.
Yellow Fiber Optic Cables, Wire 500' (152.44m) Tyco Electronics Multimode, Simplex 503015-1 (500 FT.)
Order 'cable f/optic plenum simp 125um - 503015-1 (500 FT.)' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AG201-500-ND.
Options for Desco Treatments, Cleaners, Wipe Static Control, Clean Room Product 13842
Send this link via E-Mail
Help With This Screen
