CAP 470UF 400V ELECT LS SNAP - LLS2G471MELC
| Digi-Key Part Number | 493-2588-ND |
1 10 100 500 1000 5000 10000 25000 |
6.72000 5.08500 4.02990 2.87850 2.49470 2.41794 2.35078 2.30280 |
Extended Price
6.72 50.85 402.99 1439.25 2494.70 12089.70 23507.80 57570.00 |
| Manufacturer Part Number | LLS2G471MELC | |||
| Description | CAP 470UF 400V ELECT LS SNAP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LLS2G471MELC |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -25°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | LS |
| Tolerance | ±20% |
| Voltage Rating | 400V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LLS2G471MELC LLS2G471MELC 493 2588 ND 4932588ND 493-2588 |
LLS2G471MELC Specification Sheet
CAP 470UF 400V ELECT LS SNAP - LLS2G471MELC (493-2588-ND)
Related parts:CAP 470UF 400V ELECT LS SNAP - LLS2G471MELC
Order 'cap 470uf 400v elect ls snap - LLS2G471MELC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2588-ND.
CAP 470UF 400V ELECT LS SNAP - LLS2G471MELB
Order 'cap 470uf 400v elect ls snap - LLS2G471MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2587-ND.
CAP 470UF 160V ELECT LS SNAP - LLS2C471MELY
Order 'cap 470uf 160v elect ls snap - LLS2C471MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2447-ND.
CAP 470UF 160V ELECT LS SNAP - LLS2C471MELZ
Order 'cap 470uf 160v elect ls snap - LLS2C471MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2448-ND.
CAP 470UF 160V ELECT LS SNAP - LLS2C471MELA
Order 'cap 470uf 160v elect ls snap - LLS2C471MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2449-ND.
CAP 470UF 180V ELECT LS SNAP - LLS2Z471MELY
Order 'cap 470uf 180v elect ls snap - LLS2Z471MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2480-ND.
CAP 470UF 180V ELECT LS SNAP - LLS2Z471MELZ
Order 'cap 470uf 180v elect ls snap - LLS2Z471MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2481-ND.
CAP 470UF 180V ELECT LS SNAP - LLS2Z471MELA
Order 'cap 470uf 180v elect ls snap - LLS2Z471MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2482-ND.
CAP 470UF 200V ELECT LS SNAP - LLS2D471MELY
Order 'cap 470uf 200v elect ls snap - LLS2D471MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2512-ND.
CAP 470UF 200V ELECT LS SNAP - LLS2D471MELZ
Order 'cap 470uf 200v elect ls snap - LLS2D471MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2513-ND.
CAP 470UF 200V ELECT LS SNAP - LLS2D471MELA
Order 'cap 470uf 200v elect ls snap - LLS2D471MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2514-ND.
CAP 470UF 250V ELECT LS SNAP - LLS2E471MELZ
Order 'cap 470uf 250v elect ls snap - LLS2E471MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2546-ND.
CAP 470UF 250V ELECT LS SNAP - LLS2E471MELA
Order 'cap 470uf 250v elect ls snap - LLS2E471MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2547-ND.
CAP 470UF 250V ELECT LS SNAP - LLS2E471MELB
Order 'cap 470uf 250v elect ls snap - LLS2E471MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2548-ND.
CAP 68UF 400V ELECT LS SNAP - LLS2G680MELY
Order 'cap 68uf 400v elect ls snap - LLS2G680MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2563-ND.
Send this link via E-Mail
Help With This Screen