TAPE AISLE MARKING ESD 3"X216' - 81802 - Tapes, Adhesives
| Digi-Key Part Number | 81802-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 81802 | |||
| Description | TAPE AISLE MARKING ESD 3"X216' | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 81802 |
| Vendor | Desco |
| Category | Tapes, Adhesives |
| Tape Type | Marking |
| Adhesive | Quick-Stick |
| Backing, Carrier | Vinyl |
| Color | Yellow |
| Thickness | - |
| Usage | Aisle Marking |
| Width | 3.00" (76.20mm) 1/4' |
| Length | 216' (66.0m) 72 yds |
| Temperature Range | - |
| Packaging | - |
| Thickness - Adhesive | - |
| Thickness - Backing, Carrier, Liner | - |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
81802 81802 |
81802 Specification Sheet
TAPE AISLE MARKING ESD 3"X216' - 81802 (81802-ND) - Tapes, Adhesives
Related parts Tapes, Adhesives :TAPE AISLE MARKING ESD 3"X216' - 81802
Order 'tape aisle marking esd 3"x216' - 81802' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81802-ND.
TAPE AISLE MARKING ESD 3"X54' - 81800
Order 'tape aisle marking esd 3"x54' - 81800' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81800-ND.
TAPE AISLE MARKING ESD 3"X108' - 81801
Order 'tape aisle marking esd 3"x108' - 81801' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81801-ND.
TAPE ESD AISLE MARKING 54' ROLL - AISLETAPE54
Order 'tape esd aisle marking 54' roll - AISLETAPE54' online from Digi-Key. Manufactured by 3M. Digi-Key part number AISLETAPE54-ND.
TAPE ROHS AISLE MARKING 54' ROLL - RAISLETAPE54
Order 'tape rohs aisle marking 54' roll - RAISLETAPE54' online from Digi-Key. Manufactured by 3M. Digi-Key part number RAISLETAPE54-ND.
TAPE MASKING HI TEMP 3/4"X60YDS - 81261
Order 'tape masking hi temp 3/4"x60yds - 81261' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81261-ND.
TAPE CLEAR ANTISTATIC 72YDS 3/4 - 79204
Order 'tape clear antistatic 72yds 3/4 - 79204' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79204-ND.
TAPE CLEAR ESD W/SYM 3/4"X72YDS - 79210
Order 'tape clear esd w/sym 3/4"x72yds - 79210' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79210-ND.
TAPE CLR ESD YEL STRP 3/4"X72YDS - 79276
Order 'tape clr esd yel strp 3/4"x72yds - 79276' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79276-ND.
BAG ESD SHIELD 3"X5" METAL-IN - 13405
Order 'bag esd shield 3"x5" metal-in - 13405' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1027-ND.
BAG ESD SHLD 3"X5" METAL-IN ZIP - 13605
Order 'bag esd shld 3"x5" metal-in zip - 13605' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1032-ND.
TAPE CLEAR ANTISTATIC 3/4"X36YDS - 79201
Order 'tape clear antistatic 3/4"x36yds - 79201' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79201-ND.
TAPE CLEAR ESD W/SYM 1/2"X72YDS - 79209
Order 'tape clear esd w/sym 1/2"x72yds - 79209' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79209-ND.
TAPE CLEAR ESD W/SYM 1"X72YDS - 79211
Order 'tape clear esd w/sym 1"x72yds - 79211' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79211-ND.
TAPE CLEAR ESD W/ SYM 2"X72YDS - 79212
Order 'tape clear esd w/ sym 2"x72yds - 79212' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79212-ND.
Send this link via E-Mail
Help With This Screen
