Keywords:





TAPE POLYMIDE HI TEMP 36YDS 1" - 81273 - Tapes, Adhesives

Desco High Temp Polymide Tape 81273

Digi-Key Part Number 81273-ND
Price Break
1
Unit Price
57.73000
Extended Price
57.73
Manufacturer Part Number81273
DescriptionTAPE POLYMIDE HI TEMP 36YDS 1"
Quantity Available Non-Stock
All prices are in USD

Purchase Desco High Temp Polymide Tape 81273
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Desco High Temp Polymide Tape 81273
Technical/Catalog Information81273
VendorDesco
CategoryTapes, Adhesives
Tape TypeHigh Temp Polymide
AdhesivePolysiloxide
Backing, CarrierPolyimide
ColorGold
Thickness0.0024" (2.4 mils, 0.061mm)
UsageWave Soldering
Width1.00" (25.40mm)
Length108' (32.9m) 36 yds
Temperature Range500°F (260°C)
Packaging-
Thickness - Adhesive0.0014" (1.4 mils, 0.036mm)
Thickness - Backing, Carrier, Liner0.0010" (1.0 mils, 0.025mm)
Lead Free StatusLead Not Applicable
RoHS StatusRoHS Not Applicable
Other Names 81273
81273

81273 Specification Sheet

Image of TAPE POLYMIDE HI TEMP 36YDS 1" - 81273

TAPE POLYMIDE HI TEMP 36YDS 1" - 81273 (81273-ND) - Tapes, Adhesives

Related parts Desco High Temp Polymide Tape 81273
TAPE POLYMIDE HI TEMP 36YDS 1" - 81273
 Order 'tape polymide hi temp 36yds 1" - 81273' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81273-ND.
TAPE POLYMIDE HI TEMP 36YDS 1/4" - 81270
 Order 'tape polymide hi temp 36yds 1/4" - 81270' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81270-ND.
TAPE POLYMIDE HI TEMP 36YDS 1/2" - 81271
 Order 'tape polymide hi temp 36yds 1/2" - 81271' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81271-ND.
TAPE POLYMIDE HI TEMP 36YDS 3/4" - 81272
 Order 'tape polymide hi temp 36yds 3/4" - 81272' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81272-ND.
TAPE MASKING HI TEMP 60YDS 1/2" - 81260
 Order 'tape masking hi temp 60yds 1/2" - 81260' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81260-ND.
TAPE MASKING HI TEMP 60YDS 1" - 81262
 Order 'tape masking hi temp 60yds 1" - 81262' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81262-ND.
TAPE FOIL HI-TEMP LINERD 1"X60YD - 433L-1"X60YD
 Order 'tape foil hi-temp linerd 1"x60yd - 433L-1"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5632-ND.
IC LED DRIVR WHITE BCKLGT TSOT-6 - LT1932ES6#TRMPBF
 Order 'ic led drivr white bcklgt tsot-6 - LT1932ES6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1932ES6#TRMPBFTR-ND.
IC LED DRIVR WHITE BCKLGT TSOT-6 - LT1932ES6#TRM
 Order 'ic led drivr white bcklgt tsot-6 - LT1932ES6#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1932ES6#TRMTR-ND.
IC LED DRIVR WHITE BCKLGT TSOT-6 - LT1932ES6#TR
 Order 'ic led drivr white bcklgt tsot-6 - LT1932ES6#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1932ES6TR-ND.
IC LED DRIVR WHITE BCKLGT TSOT-6 - LT1932ES6#TRPBF
 Order 'ic led drivr white bcklgt tsot-6 - LT1932ES6#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1932ES6#TRPBF-ND.
IC LED DRIVER PHOTO FLASH 8-DFN - LTC3490EDD#TRPBF
 Order 'ic led driver photo flash 8-dfn - LTC3490EDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3490EDD#TRPBF-ND.
IC LED DRIVER PHOTO FLASH 8-SOIC - LTC3490ES8#TRPBF
 Order 'ic led driver photo flash 8-soic - LTC3490ES8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3490ES8#TRPBF-ND.
TAPE POLYIMIDE HIGH TEMP 1/2" - 5413 AMBER 1/2IN X 36YD
 Order 'tape polyimide high temp 1/2" - 5413 AMBER 1/2IN X 36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M541312-ND.
TAPE CLEAR ESD W/SYM 1/2"X72YDS - 79209
 Order 'tape clear esd w/sym 1/2"x72yds - 79209' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79209-ND.

Options for Desco High Temp Polymide Tape 81273
Send this link via E-Mail
Help With This Screen

TAPE POLYMIDE HI TEMP 36YDS 1" - 81273
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TAPE POLYIMIDE HIGH TEMP 3/4" - 5413 AMBER 3/4IN X 36YD Next: TAPE POLYMIDE HI TEMP 36YDS 1/2" - 81271
TAPE POLYMIDE HI TEMP 36YDS 1" - 81273