TAPE POLYMIDE HI TEMP 36YDS 1/2" - 81271 - Tapes, Adhesives
| Digi-Key Part Number | 81271-ND |
1 |
30.57000 |
Extended Price
30.57 |
| Manufacturer Part Number | 81271 | |||
| Description | TAPE POLYMIDE HI TEMP 36YDS 1/2" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 81271 |
| Vendor | Desco |
| Category | Tapes, Adhesives |
| Tape Type | High Temp Polymide |
| Adhesive | Polysiloxide |
| Backing, Carrier | Polyimide |
| Color | Gold |
| Thickness | 0.0024" (2.4 mils, 0.061mm) |
| Usage | Wave Soldering |
| Width | 0.50" (12.70mm) 1/2" |
| Length | 108' (32.9m) 36 yds |
| Temperature Range | 500°F (260°C) |
| Packaging | - |
| Thickness - Adhesive | 0.0014" (1.4 mils, 0.036mm) |
| Thickness - Backing, Carrier, Liner | 0.0010" (1.0 mils, 0.025mm) |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
81271 81271 |
81271 Specification Sheet
TAPE POLYMIDE HI TEMP 36YDS 1/2" - 81271 (81271-ND) - Tapes, Adhesives
Related parts Tapes, Adhesives :TAPE POLYMIDE HI TEMP 36YDS 1/2" - 81271
Order 'tape polymide hi temp 36yds 1/2" - 81271' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81271-ND.
TAPE POLYMIDE HI TEMP 36YDS 1/4" - 81270
Order 'tape polymide hi temp 36yds 1/4" - 81270' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81270-ND.
TAPE POLYMIDE HI TEMP 36YDS 1" - 81273
Order 'tape polymide hi temp 36yds 1" - 81273' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81273-ND.
TAPE MASKING HI TEMP 60YDS 1/2" - 81260
Order 'tape masking hi temp 60yds 1/2" - 81260' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81260-ND.
TAPE POLYMIDE HI TEMP 36YDS 3/4" - 81272
Order 'tape polymide hi temp 36yds 3/4" - 81272' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81272-ND.
TAPE CLEAR ESD W/SYM 1/2"X72YDS - 79209
Order 'tape clear esd w/sym 1/2"x72yds - 79209' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79209-ND.
TAPE CLR ESD YEL STRP 1/2"X72YDS - 79275
Order 'tape clr esd yel strp 1/2"x72yds - 79275' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79275-ND.
TAPE HI-TEMP TISSUE 1/2"X 60YD - 469-1/2"X60YD
Order 'tape hi-temp tissue 1/2"x 60yd - 469-1/2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 469-1/2"X60YD-ND.
TAPE WATER SOLUBLE WAVE SOL 1/2" - 5414 TRANSPARENT 1/2IN
Order 'tape water soluble wave sol 1/2" - 5414 TRANSPARENT 1/2IN' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M541412-ND.
TAPE REPOSITIONABLE DBL COATED - 9425-1/2"X72YD-BULK
Order 'tape repositionable dbl coated - 9425-1/2"X72YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9425-1/2"X72YD-BULK-ND.
TAPE POLYIMIDE HIGH TEMP 1/2" - 5413 AMBER 1/2IN X 36YD
Order 'tape polyimide high temp 1/2" - 5413 AMBER 1/2IN X 36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M541312-ND.
TAPE LO STATIC POLYMIDE FLM 1/2" - 5419 GOLD 1/2IN X 36YD
Order 'tape lo static polymide flm 1/2" - 5419 GOLD 1/2IN X 36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M591912-ND.
TAPE CLEAR ANTISTATIC 1/2"X36YDS - 79200
Order 'tape clear antistatic 1/2"x36yds - 79200' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79200-ND.
TAPE CLEAR ANTISTATIC 1/2"X72YDS - 79203
Order 'tape clear antistatic 1/2"x72yds - 79203' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79203-ND.
TAPE SHIELDING.GRID 118FT 1/2" - 81250
Order 'tape shielding.grid 118ft 1/2" - 81250' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81250-ND.
Send this link via E-Mail
Help With This Screen
