Desco Masking, High Temperature Tape 81261
TAPE MASKING HI TEMP 3/4"X60YDS - 81261 - Tapes, Adhesives
| Digi-Key Part Number | 81261-ND |
48 |
4.39000 |
Extended Price
210.72 |
| Manufacturer Part Number | 81261 | |||
| Description | TAPE MASKING HI TEMP 3/4"X60YDS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 81261 |
| Vendor | Desco |
| Category | Tapes, Adhesives |
| Tape Type | Masking, High Temperature |
| Adhesive | Rubber |
| Backing, Carrier | Crepe Paper |
| Color | Natural |
| Thickness | 0.0070" (7.0 mils, 0.178mm) |
| Usage | Wave Soldering |
| Width | 0.75" (19.05mm) 3/4" |
| Length | 180' (55.0m) 60 yds |
| Temperature Range | -32 ~ 275°F (-35 ~ 135°C) |
| Packaging | - |
| Thickness - Adhesive | - |
| Thickness - Backing, Carrier, Liner | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
81261 81261 |
81261 Specification Sheet
TAPE MASKING HI TEMP 3/4"X60YDS - 81261 (81261-ND) - Tapes, Adhesives
Related parts Desco Masking, High Temperature Tape 81261Desco Masking, High Temperature Tape 81261
Order 'tape masking hi temp 3/4"x60yds - 81261' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81261-ND.
3M Fine Line Tape 215-3/4"X60YD-BLUE
Order 'tape fine line 3/4" x 60 yd - 215-3/4"X60YD-BLUE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 215-3/4"X60YD-BLUE-ND.
3M Fine Line Tape 218-3/4"X60YD
Order 'tape fine line 3/4" x 60 yd grn - 218-3/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 218-3/4"X60YD-ND.
3M Double Coated, Double Sided Tape 9495LE 3/4"X60YD
Order 'tape dbl coated 9495le 3/4"x60yd - 9495LE 3/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9041-ND.
3M Masking, High Temperature Tape 213-3/4"X60YD
Order 'masking tape hi-temp 3/4" x 180' - 213-3/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 213-3/4"X60YD-ND.
3M Masking, High Temperature Tape 214-3/4"X60YD
Order 'masking tape hi-temp 3/4" x 180' - 214-3/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 214-3/4"X60YD-ND.
3M Splicing Tape 469-3/4"X60YD
Order 'tape hi-temp tissue 3/4"x 60yd - 469-3/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 469-3/4"X60YD-ND.
3M Adhesive Transfer Tape Tape 924-3/4"X60YD
Order 'tape atg adhesive transfer 3/4" - 924-3/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 924-3/4"X60YD-ND.
3M Adhesive Transfer Tape Tape 950-3/4"X60YD
Order 'tape adhesive transfer 3/4"x60yd - 950-3/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950-3/4"X60YD-ND.
3M Adhesive Transfer Tape Tape 9755-CLEAR-3/4"X60YD
Order 'tape transfer adhesive 3/4"x60yd - 9755-CLEAR-3/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9755-CLEAR-3/4"X60YD-ND.
3M Adhesive Transfer Tape Tape F9465PC-3/4"X60YD
Order 'transfer tape clear 3/4" x 180' - F9465PC-3/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number F9465PC-3/4"X60YD-ND.
3M Adhesive Transfer Tape Tape F9473PC-3/4"X60YD
Order 'transfer tape clear 3/4" x 180' - F9473PC-3/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number F9473PC-3/4"X60YD-ND.
3M Adhesive Transfer Tape Tape 468MP 3/4"X60YD
Order 'transfer tape 468mp 3/4" x 60yd - 468MP 3/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9040-ND.
3M Photographic Tape 235-3/4"X60YD
Order 'tape photographic 3/4" x 60yd - 235-3/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 235-3/4"X60YD-ND.
3M Electrical, Glass Cloth Tape 27-3/4"X60YD
Order 'tape glass cloth 3/4" x 60yd wht - 27-3/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 27-3/4"X60YD-ND.
Options for Desco Masking, High Temperature Tape 81261
Send this link via E-Mail
Help With This Screen
