TAPE MASKING HI TEMP 60YDS 1/2" - 81260 - Tapes, Adhesives
| Digi-Key Part Number | 81260-ND |
72 |
3.29000 |
Extended Price
236.88 |
| Manufacturer Part Number | 81260 | |||
| Description | TAPE MASKING HI TEMP 60YDS 1/2" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 81260 |
| Vendor | Desco |
| Category | Tapes, Adhesives |
| Tape Type | Masking, High Temperature |
| Adhesive | Rubber |
| Backing, Carrier | Crepe Paper |
| Color | Natural |
| Thickness | 0.0070" (7.0 mils, 0.178mm) |
| Usage | Wave Soldering |
| Width | 0.50" (12.70mm) 1/2" |
| Length | 180' (55.0m) 60 yds |
| Temperature Range | -32 ~ 275°F (-35 ~ 135°C) |
| Packaging | - |
| Thickness - Adhesive | - |
| Thickness - Backing, Carrier, Liner | - |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
81260 81260 |
81260 Specification Sheet
TAPE MASKING HI TEMP 60YDS 1/2" - 81260 (81260-ND) - Tapes, Adhesives
Related parts Tapes, Adhesives :TAPE MASKING HI TEMP 60YDS 1/2" - 81260
Order 'tape masking hi temp 60yds 1/2" - 81260' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81260-ND.
TAPE POLYMIDE HI TEMP 36YDS 1/2" - 81271
Order 'tape polymide hi temp 36yds 1/2" - 81271' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81271-ND.
TAPE MASKING HI TEMP 60YDS 1" - 81262
Order 'tape masking hi temp 60yds 1" - 81262' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81262-ND.
TAPE HI-TEMP TISSUE 1/2"X 60YD - 469-1/2"X60YD
Order 'tape hi-temp tissue 1/2"x 60yd - 469-1/2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 469-1/2"X60YD-ND.
TAPE CLEAR ESD W/SYM 1/2"X72YDS - 79209
Order 'tape clear esd w/sym 1/2"x72yds - 79209' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79209-ND.
TAPE CLR ESD YEL STRP 1/2"X72YDS - 79275
Order 'tape clr esd yel strp 1/2"x72yds - 79275' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79275-ND.
TAPE WATER SOLUBLE WAVE SOL 1/2" - 5414 TRANSPARENT 1/2IN
Order 'tape water soluble wave sol 1/2" - 5414 TRANSPARENT 1/2IN' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M541412-ND.
TAPE LO STATIC POLYMIDE FLM 1/2" - 5419 GOLD 1/2IN X 36YD
Order 'tape lo static polymide flm 1/2" - 5419 GOLD 1/2IN X 36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M591912-ND.
TAPE REPOSITIONABLE DBL COATED - 9425-1/2"X72YD-BULK
Order 'tape repositionable dbl coated - 9425-1/2"X72YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9425-1/2"X72YD-BULK-ND.
MASKING TAPE HI-TEMP 1/2" X 180' - 213-1/2"X60YD
Order 'masking tape hi-temp 1/2" x 180' - 213-1/2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 213-1/2"X60YD-ND.
MASKING TAPE HI-TEMP 1/2" X 180' - 214-1/2"X60YD
Order 'masking tape hi-temp 1/2" x 180' - 214-1/2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 214-1/2"X60YD-ND.
TAPE KAPTON HIGH TEMP 1/2" - 5413 AMBER 1/2IN X 36YD
Order 'tape kapton high temp 1/2" - 5413 AMBER 1/2IN X 36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M541312-ND.
TAPE POLYIMIDE HI-TEMP 1/2"X36YD - 1093 X 1/2"
Order 'tape polyimide hi-temp 1/2"x36yd - 1093 X 1/2"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1093A-ND.
TAPE CLEAR ANTISTATIC 1/2"X36YDS - 79200
Order 'tape clear antistatic 1/2"x36yds - 79200' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79200-ND.
TAPE CLEAR ANTISTATIC 1/2"X72YDS - 79203
Order 'tape clear antistatic 1/2"x72yds - 79203' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79203-ND.
Send this link via E-Mail
Help With This Screen
