TAPE SHIELDING.GRID 118FT 2" - 81253 - Tapes, Adhesives
Desco Conductive Adhesive - Grid Tape 81253
| Digi-Key Part Number | 81253-ND |
36 |
12.07000 |
Extended Price
434.52 |
| Manufacturer Part Number | 81253 | |||
| Description | TAPE SHIELDING.GRID 118FT 2" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 81253 |
| Vendor | Desco |
| Category | Tapes, Adhesives |
| Tape Type | Conductive Adhesive - Grid |
| Adhesive | Acrylic |
| Backing, Carrier | Plastic Film, Copolymer |
| Color | Natural |
| Thickness | 0.0019" (1.9 mils, 0.048mm) |
| Usage | EMI Shielding |
| Width | 2.00" (50.80mm) |
| Length | 118' (35.9m) 39 yds |
| Temperature Range | 140°F (60°C) |
| Packaging | - |
| Thickness - Adhesive | - |
| Thickness - Backing, Carrier, Liner | - |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
81253 81253 |
81253 Specification Sheet
TAPE SHIELDING.GRID 118FT 2" - 81253 (81253-ND) - Tapes, Adhesives
Related parts Desco Conductive Adhesive - Grid Tape 81253TAPE SHIELDING.GRID 118FT 2" - 81253
Order 'tape shielding.grid 118ft 2" - 81253' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81253-ND.
TAPE SHIELDING.GRID 118FT 1/2" - 81250
Order 'tape shielding.grid 118ft 1/2" - 81250' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81250-ND.
TAPE SHIELDING.GRID 118FT 3/4" - 81251
Order 'tape shielding.grid 118ft 3/4" - 81251' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81251-ND.
TRANSFER TAPE CLEAR 1/2" X 180' - F9465PC-1/2"X60YD
Order 'transfer tape clear 1/2" x 180' - F9465PC-1/2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number F9465PC-1/2"X60YD-ND.
TRANSFER TAPE CLEAR 1/2" X 180' - F9469PC-1/2"X60YD
Order 'transfer tape clear 1/2" x 180' - F9469PC-1/2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number F9469PC-1/2"X60YD-ND.
TRANSFER TAPE CLEAR 1/2" X 180' - F9473PC-1/2"X60YD
Order 'transfer tape clear 1/2" x 180' - F9473PC-1/2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number F9473PC-1/2"X60YD-ND.
CLOTH GLASS SILICON ADHESVE TAPE - 69 (1/2"X66')
Order 'cloth glass silicon adhesve tape - 69 (1/2"X66')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 69 (1/2"X66')-ND.
TAPE PAD CLEAR 2" X 6" - 3750P-CLEAR-2"X6"
Order 'tape pad clear 2" x 6" - 3750P-CLEAR-2"X6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3750P-CLEAR-2"X6"-ND.
TAPE SPLICING 1/2" X 36YD - 415-1/2"X36YD
Order 'tape splicing 1/2" x 36yd - 415-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 415-1/2"X36YD-ND.
TAPE REPOSITIONABLE 1/2" CLEAR - 665-1/2"X72YD
Order 'tape repositionable 1/2" clear - 665-1/2"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 665-1/2"X72YD-ND.
TRANSFER TAPE 468MP 1/2"X60YD - 468MP 1/2"X60YD
Order 'transfer tape 468mp 1/2"x60yd - 468MP 1/2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 468MP 1/2"X60YD-ND.
TAPE DUCT VINYL 2"X50YD BLACK - 3903-BLACK-2"X50YD
Order 'tape duct vinyl 2"x50yd black - 3903-BLACK-2"X50YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3903-BLACK-2"X50YD-ND.
TAPE DUCT VINYL 2" X 50YD BLUE - 3903-BLUE-2"X50YD-BULK
Order 'tape duct vinyl 2" x 50yd blue - 3903-BLUE-2"X50YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3903-BLUE-2"X50YD-BULK-ND.
TAPE DUCT VINYL 2" X 50YD GRAY - 3903-GRAY-2"X50YD BULK
Order 'tape duct vinyl 2" x 50yd gray - 3903-GRAY-2"X50YD BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3903-GRAY-2"X50YD BULK-ND.
TAPE DUCT VINYL 2" X 50YD GRAY - 3903-GRAY-2"X50YD
Order 'tape duct vinyl 2" x 50yd gray - 3903-GRAY-2"X50YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3903-GRAY-2"X50YD-ND.
Options for Desco Conductive Adhesive - Grid Tape 81253
Send this link via E-Mail
Help With This Screen
