Keywords:





TAPE SHIELDING GRID 118FT 1" - 81252

Desco Conductive Adhesive - Grid Tape 81252

Digi-Key Part Number 81252-ND
Price Break
36
Unit Price
7.22000
Extended Price
259.92
Manufacturer Part Number81252
DescriptionTAPE SHIELDING GRID 118FT 1"
Quantity Available Non-Stock
All prices are in USD

Purchase Desco Conductive Adhesive - Grid Tape 81252
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Desco Conductive Adhesive - Grid Tape 81252
Technical/Catalog Information81252
VendorDesco
CategoryTapes, Adhesives
Tape TypeConductive Adhesive - Grid
AdhesiveAcrylic
Backing, CarrierPlastic Film, Copolymer
ColorNatural
Thickness0.0019" (1.9 mils, 0.048mm)
UsageEMI Shielding
Width1.00" (25.40mm)
Length118' (35.9m) 39 yds
Temperature Range140°F (60°C)
Packaging-
Thickness - Adhesive-
Thickness - Backing, Carrier, Liner-
Lead Free StatusLead Not Applicable
RoHS StatusRoHS Not Applicable
Other Names 81252
81252

81252 Specification Sheet

Image of TAPE SHIELDING GRID 118FT 1" - 81252

TAPE SHIELDING GRID 118FT 1" - 81252 (81252-ND)

Related parts Desco Conductive Adhesive - Grid Tape 81252
TAPE SHIELDING GRID 118FT 1" - 81252
 Order 'tape shielding grid 118ft 1" - 81252' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81252-ND.
TAPE SHIELDING.GRID 118FT 1/2" - 81250
 Order 'tape shielding.grid 118ft 1/2" - 81250' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81250-ND.
TAPE DBL SIDED FOAM 1/8 X 1" - 4008-OFF-WHITE-1"X36YD
 Order 'tape dbl sided foam 1/8 x 1" - 4008-OFF-WHITE-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4008-OFF-WHITE-1"X36YD-ND.
TAPE DBL SIDED FOAM 1/16 X 1" - 4016-OFF-WHITE-1"X36YD
 Order 'tape dbl sided foam 1/16 x 1" - 4016-OFF-WHITE-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4016-OFF-WHITE-1"X36YD-ND.
TAPE DBL SIDED FOAM 1/16 X 1/2" - 4016-OFF-WHITE-1/2"X36YD
 Order 'tape dbl sided foam 1/16 x 1/2" - 4016-OFF-WHITE-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4016-OFF-WHITE-1/2"X36YD-ND.
IC SWITCH VIDEO 3CH 3:1 20DQFN - FSAV433BQX
 Order 'ic switch video 3ch 3:1 20dqfn - FSAV433BQX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSAV433BQX-ND.
IC SWITCH VIDEO 3CH 3:1 20TSSOP - FSAV433MTC
 Order 'ic switch video 3ch 3:1 20tssop - FSAV433MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSAV433MTC-ND.
IC SWITCH VIDEO 3CH 3:1 20TSSOP - FSAV433MTCX
 Order 'ic switch video 3ch 3:1 20tssop - FSAV433MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSAV433MTCX-ND.
IC OPAMP VFB R-R 95MHZ SOT23-5 - THS4281DBVT
 Order 'ic opamp vfb r-r 95mhz sot23-5 - THS4281DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17000-1-ND.
IC OPAMP RRIO VFB 80MHZ SOT-23-5 - AD8031ART-REEL7
 Order 'ic opamp rrio vfb 80mhz sot-23-5 - AD8031ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8031ART-REEL7CT-ND.
IC OPAMP RRIO VFB 80MHZ SOT-23-5 - AD8031ARTZ-REEL7
 Order 'ic opamp rrio vfb 80mhz sot-23-5 - AD8031ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8031ARTZ-REEL7CT-ND.
IC OPAMP SGL R-R 12MHZ 5TSOT - EL5120IWTZ-T7A
 Order 'ic opamp sgl r-r 12mhz 5tsot - EL5120IWTZ-T7A' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number EL5120IWTZ-T7ACT-ND.
IC AMP 55MHZ R-R IN/OPUT SOT23-5 - LMH6645MF/NOPB
 Order 'ic amp 55mhz r-r in/oput sot23-5 - LMH6645MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMH6645MFCT-ND.
IC AMP 2.7V R-R IN/OUT SD SOT236 - LMH6647MF/NOPB
 Order 'ic amp 2.7v r-r in/out sd sot236 - LMH6647MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMH6647MFCT-ND.
IC OP AMP SGL R-R 45MHZ SOT23-5 - LMV116MF/NOPB
 Order 'ic op amp sgl r-r 45mhz sot23-5 - LMV116MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV116MFCT-ND.

Options for Desco Conductive Adhesive - Grid Tape 81252
Send this link via E-Mail
Help With This Screen

TAPE SHIELDING GRID 118FT 1" - 81252
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TAPE SGL-COATED FOAM 3/4" X 18YD - 4104-3/4"X18YD Next: TAPE SHIELDING.GRID 118FT 1/2" - 81250
TAPE SHIELDING GRID 118FT 1" - 81252