Desco Conductive Adhesive - Grid Tape 81251
TAPE SHIELDING.GRID 118FT 3/4" - 81251 - Tapes, Adhesives
| Digi-Key Part Number | 81251-ND |
48 |
6.44000 |
Extended Price
309.12 |
| Manufacturer Part Number | 81251 | |||
| Description | TAPE SHIELDING.GRID 118FT 3/4" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 81251 |
| Vendor | Desco |
| Category | Tapes, Adhesives |
| Tape Type | Conductive Adhesive - Grid |
| Adhesive | Acrylic |
| Backing, Carrier | Plastic Film, Copolymer |
| Color | Natural |
| Thickness | 0.0019" (1.9 mils, 0.048mm) |
| Usage | EMI Shielding |
| Width | 0.75" (19.05mm) 3/4" |
| Length | 118' (35.9m) 39 yds |
| Temperature Range | 140°F (60°C) |
| Packaging | - |
| Thickness - Adhesive | - |
| Thickness - Backing, Carrier, Liner | - |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
81251 81251 |
81251 Specification Sheet
TAPE SHIELDING.GRID 118FT 3/4" - 81251 (81251-ND) - Tapes, Adhesives
Related parts Desco Conductive Adhesive - Grid Tape 81251Desco Conductive Adhesive - Grid Tape 81251
Order 'tape shielding.grid 118ft 3/4" - 81251' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81251-ND.
3M Adhesive Transfer Tape Tape 9755-CLEAR-3/4"X60YD
Order 'tape transfer adhesive 3/4"x60yd - 9755-CLEAR-3/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9755-CLEAR-3/4"X60YD-ND.
3M Electrical Tape 35 BLUE (3/4"X66')
Order 'tape electrical vinyl 3/4" blue - 35 BLUE (3/4"X66')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M35-BL-ND.
3M Electrical Tape 35 GREEN (3/4"X66')
Order 'tape electrical vinyl 3/4" grn - 35 GREEN (3/4"X66')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M35-GN-ND.
3M Electrical Tape 35 GRAY (3/4"X66')
Order 'tape electrical vinyl 3/4" gray - 35 GRAY (3/4"X66')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M35-GY-ND.
3M Electrical Tape 35 ORANGE (3/4"X66')
Order 'tape electrical vinyl 3/4"orange - 35 ORANGE (3/4"X66')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M35-OR-ND.
3M Electrical Tape 35 RED (3/4"X66')
Order 'tape electrical vinyl 3/4" red - 35 RED (3/4"X66')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M35-RD-ND.
3M Electrical Tape 35 VIOLET (3/4"X66')
Order 'tape electrical vinyl 3/4"violet - 35 VIOLET (3/4"X66')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M35-VL-ND.
3M Electrical Tape 35 WHITE (3/4"X66')
Order 'tape electrical vinyl 3/4" white - 35 WHITE (3/4"X66')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M35-WH-ND.
3M Electrical Tape 35 YELLOW (3/4"X66')
Order 'tape electrical viinyl 3/4" yel - 35 YELLOW (3/4"X66')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M35-YL-ND.
3M Electrical Tape 44-TAN-3/4"X90YD
Order 'tape electrical polyester 3/4" - 44-TAN-3/4"X90YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 44-TAN-3/4"X90YD-ND.
3M Electrical Tape 46-TRANSLUCENT-3/4"X60YD
Order 'tape electrical filament 3/4" - 46-TRANSLUCENT-3/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 46-TRANSLUCENT-3/4"X60YD-ND.
3M Conformable Vinyl Tape 471-BLACK-3/4"X36YD-BOX
Order 'tape plastic film 3/4"x 36yd - 471-BLACK-3/4"X36YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-BLACK-3/4"X36YD-BOX-ND.
3M Conformable Vinyl Tape 471-BLACK-3/4"X36YD-BULK
Order 'tape plastic film 3/4"x 36yd - 471-BLACK-3/4"X36YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-BLACK-3/4"X36YD-BULK-ND.
3M Conformable Vinyl Tape 471-BLUE-3/4"X36YD-BOX
Order 'tape plastic film 3/4"x 36yd - 471-BLUE-3/4"X36YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-BLUE-3/4"X36YD-BOX-ND.
Options for Desco Conductive Adhesive - Grid Tape 81251
Send this link via E-Mail
Help With This Screen
