Keywords:





TAPE SHIELDING.GRID 118FT 1/2" - 81250 - Tapes, Adhesives

Desco Conductive Adhesive - Grid Tape 81250

Digi-Key Part Number 81250-ND
Price Break
72
Unit Price
3.74000
Extended Price
269.28
Manufacturer Part Number81250
DescriptionTAPE SHIELDING.GRID 118FT 1/2"
Quantity Available Non-Stock
All prices are in USD

Purchase Desco Conductive Adhesive - Grid Tape 81250
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Desco Conductive Adhesive - Grid Tape 81250
Technical/Catalog Information81250
VendorDesco
CategoryTapes, Adhesives
Tape TypeConductive Adhesive - Grid
AdhesiveAcrylic
Backing, CarrierPlastic Film, Copolymer
ColorNatural
Thickness0.0019" (1.9 mils, 0.048mm)
UsageEMI Shielding
Width0.50" (12.70mm) 1/2"
Length118' (35.9m) 39 yds
Temperature Range140°F (60°C)
Packaging-
Thickness - Adhesive-
Thickness - Backing, Carrier, Liner-
Lead Free StatusLead Not Applicable
RoHS StatusRoHS Not Applicable
Other Names 81250
81250

81250 Specification Sheet

Image of TAPE SHIELDING.GRID 118FT 1/2" - 81250

TAPE SHIELDING.GRID 118FT 1/2" - 81250 (81250-ND) - Tapes, Adhesives

Related parts Desco Conductive Adhesive - Grid Tape 81250
TAPE SHIELDING.GRID 118FT 1/2" - 81250
 Order 'tape shielding.grid 118ft 1/2" - 81250' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81250-ND.
TAPE TRANSFER ADHESIVE 1/2"X60YD - 9755-CLEAR-1/2"X60YD
 Order 'tape transfer adhesive 1/2"x60yd - 9755-CLEAR-1/2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9755-CLEAR-1/2"X60YD-ND.
TAPE ANTI-STATIC 1/2"X72YDS - 40 X 1/2"
 Order 'tape anti-static 1/2"x72yds - 40 X 1/2"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M40A-ND.
TAPE ELECTRICAL POLYESTER 1/2" - 44-TAN-1/2"X90YD
 Order 'tape electrical polyester 1/2" - 44-TAN-1/2"X90YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 44-TAN-1/2"X90YD-ND.
TAPE ELECTRICAL FILAMENT 1/2" - 46-TRANSLUCENT-1/2"X60YD
 Order 'tape electrical filament 1/2" - 46-TRANSLUCENT-1/2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 46-TRANSLUCENT-1/2"X60YD-ND.
TAPE PLASTIC FILM 1/2"X 36YD - 471-BLACK-1/2"X36YD-BOX
 Order 'tape plastic film 1/2"x 36yd - 471-BLACK-1/2"X36YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-BLACK-1/2"X36YD-BOX-ND.
TAPE PLASTIC FILM 1/2"X 36YD - 471-BLACK-1/2"X36YD-BULK
 Order 'tape plastic film 1/2"x 36yd - 471-BLACK-1/2"X36YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-BLACK-1/2"X36YD-BULK-ND.
TAPE PLASTIC FILM 1/2"X 36YD - 471-BLUE-1/2"X36YD-BOX
 Order 'tape plastic film 1/2"x 36yd - 471-BLUE-1/2"X36YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-BLUE-1/2"X36YD-BOX-ND.
TAPE PLASTIC FILM 1/2"X 36YD - 471-BLUE-1/2"X36YD-BULK
 Order 'tape plastic film 1/2"x 36yd - 471-BLUE-1/2"X36YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-BLUE-1/2"X36YD-BULK-ND.
TAPE PLASTIC FILM 1/2"X 36YD - 471-BROWN-1/2"X36YD-BULK
 Order 'tape plastic film 1/2"x 36yd - 471-BROWN-1/2"X36YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-BROWN-1/2"X36YD-BULK-ND.
TAPE PLASTIC FILM 1/2"X 36YD - 471-GREEN-1/2"X36YD-BOX
 Order 'tape plastic film 1/2"x 36yd - 471-GREEN-1/2"X36YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-GREEN-1/2"X36YD-BOX-ND.
TAPE PLASTIC FILM 1/2"X 36YD - 471-GREEN-1/2"X36YD-BULK
 Order 'tape plastic film 1/2"x 36yd - 471-GREEN-1/2"X36YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-GREEN-1/2"X36YD-BULK-ND.
TAPE PLASTIC FILM 1/2"X 36YD - 471-ORANGE-1/2"X36YD-BOX
 Order 'tape plastic film 1/2"x 36yd - 471-ORANGE-1/2"X36YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-ORANGE-1/2"X36YD-BOX-ND.
TAPE PLASTIC FILM 1/2"X 36YD - 471-ORANGE-1/2"X36YD-BULK
 Order 'tape plastic film 1/2"x 36yd - 471-ORANGE-1/2"X36YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-ORANGE-1/2"X36YD-BULK-ND.
TAPE PLASTIC FILM 1/2"X 36YD - 471-RED-1/2"X36YD-BOX
 Order 'tape plastic film 1/2"x 36yd - 471-RED-1/2"X36YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-RED-1/2"X36YD-BOX-ND.

Options for Desco Conductive Adhesive - Grid Tape 81250
Send this link via E-Mail
Help With This Screen

TAPE SHIELDING.GRID 118FT 1/2" - 81250
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TAPE SHIELDING GRID 118FT 1" - 81252 Next: TAPE SHIELDING.GRID 118FT 2" - 81253
TAPE SHIELDING.GRID 118FT 1/2" - 81250