Desco Antistatic - ESD Symbols Tape 79277
TAPE CLR ESD YEL STRIPE 1"X72YDS - 79277 - Tapes, Adhesives
| Digi-Key Part Number | 79277-ND |
36 |
10.13000 |
Extended Price
364.68 |
| Manufacturer Part Number | 79277 | |||
| Description | TAPE CLR ESD YEL STRIPE 1"X72YDS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 79277 |
| Vendor | Desco |
| Category | Tapes, Adhesives |
| Tape Type | Antistatic - ESD Symbols |
| Adhesive | Rubber |
| Backing, Carrier | Cellulose |
| Color | Clear, Yellow Stripe |
| Thickness | 0.0024" (2.4 mils, 0.061mm) |
| Usage | Packaging |
| Width | 1.00" (25.40mm) |
| Length | 216' (66.0m) 72 yds |
| Temperature Range | 14 ~ 160°F (-10 ~ 71°C) |
| Packaging | - |
| Thickness - Adhesive | - |
| Thickness - Backing, Carrier, Liner | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
79277 79277 |
79277 Specification Sheet
TAPE CLR ESD YEL STRIPE 1"X72YDS - 79277 (79277-ND) - Tapes, Adhesives
Related parts Desco Antistatic - ESD Symbols Tape 79277Desco Antistatic - ESD Symbols Tape 79277
Order 'tape clr esd yel stripe 1"x72yds - 79277' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79277-ND.
Desco Antistatic - ESD Symbols Tape 79278
Order 'tape clr esd yel stripe 2"x72yds - 79278' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79278-ND.
Desco Antistatic - ESD Symbols Tape 79275
Order 'tape clr esd yel strp 1/2"x72yds - 79275' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79275-ND.
Desco Antistatic - ESD Symbols Tape 79276
Order 'tape clr esd yel strp 3/4"x72yds - 79276' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79276-ND.
Desco Antistatic - ESD Symbols Tape 79211
Order 'tape clear esd w/sym 1"x72yds - 79211' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79211-ND.
3M Double Coated, Double Sided Tape 9425-1"X72YD-BULK
Order 'tape repositionable dbl coated - 9425-1"X72YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9425-1"X72YD-BULK-ND.
3M Antistatic Utility Tape 40PR* ,3"CORE, 3/4"X72YDS
Order 'tape poly esd clear 3/4"x72yd - 40PR* ,3"CORE, 3/4"X72YDS' online from Digi-Key. Manufactured by 3M. Digi-Key part number 40PR* ,3"CORE, 3/4"X72YDS-ND.
Desco Antistatic - ESD Symbols Tape 79209
Order 'tape clear esd w/sym 1/2"x72yds - 79209' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79209-ND.
Desco Antistatic - ESD Symbols Tape 79212
Order 'tape clear esd w/ sym 2"x72yds - 79212' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79212-ND.
3M Double Coated, Double Sided Tape 4032-1"X72YD
Order 'tape dbl sided foam 1/32 x 1" - 4032-1"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4032-1"X72YD-ND.
3M Antistatic Utility Tape 40PR-1"X72YD
Order 'tape poly esd printed 1"x72yd - 40PR-1"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 40PR-1"X72YD-ND.
3M Double Coated, Double Sided Tape 4432B-1"X72YD
Order 'tape vinyl foam 1/32 x 1" blk - 4432B-1"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4432B-1"X72YD-ND.
3M Double Coated, Double Sided Tape 4432W-1"X72YD
Order 'tape vinyl foam 1/32 x 1" wht - 4432W-1"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4432W-1"X72YD-ND.
3M Double Coated, Double Sided Tape 4462B-1"X72YD
Order 'tape poly foam 1/32 x 1" blk - 4462B-1"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4462B-1"X72YD-ND.
3M Double Coated, Double Sided Tape 4462W-1"X72YD
Order 'tape poly foam 1/32 x 1" wht - 4462W-1"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4462W-1"X72YD-ND.
Options for Desco Antistatic - ESD Symbols Tape 79277
Send this link via E-Mail
Help With This Screen
