Desco Antistatic - ESD Symbols Tape 79276
TAPE CLR ESD YEL STRP 3/4"X72YDS - 79276 - Tapes, Adhesives
| Digi-Key Part Number | 79276-ND |
48 |
8.12000 |
Extended Price
389.76 |
| Manufacturer Part Number | 79276 | |||
| Description | TAPE CLR ESD YEL STRP 3/4"X72YDS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 79276 |
| Vendor | Desco |
| Category | Tapes, Adhesives |
| Tape Type | Antistatic - ESD Symbols |
| Adhesive | Rubber |
| Backing, Carrier | Cellulose |
| Color | Clear, Yellow Stripe |
| Thickness | 0.0024" (2.4 mils, 0.061mm) |
| Usage | Packaging |
| Width | 0.75" (19.05mm) 3/4" |
| Length | 216' (66.0m) 72 yds |
| Temperature Range | 14 ~ 160°F (-10 ~ 71°C) |
| Packaging | - |
| Thickness - Adhesive | - |
| Thickness - Backing, Carrier, Liner | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
79276 79276 |
79276 Specification Sheet
TAPE CLR ESD YEL STRP 3/4"X72YDS - 79276 (79276-ND) - Tapes, Adhesives
Related parts Desco Antistatic - ESD Symbols Tape 79276Desco Antistatic - ESD Symbols Tape 79276
Order 'tape clr esd yel strp 3/4"x72yds - 79276' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79276-ND.
3M Double Coated, Double Sided Tape 9425-3/4"X72YD-BULK
Order 'tape repositionable dbl coated - 9425-3/4"X72YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9425-3/4"X72YD-BULK-ND.
Desco Antistatic - ESD Symbols Tape 79210
Order 'tape clear esd w/sym 3/4"x72yds - 79210' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79210-ND.
Desco Antistatic - ESD Symbols Tape 79275
Order 'tape clr esd yel strp 1/2"x72yds - 79275' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79275-ND.
3M Antistatic Utility Tape 40PR* ,3"CORE, 3/4"X72YDS
Order 'tape poly esd clear 3/4"x72yd - 40PR* ,3"CORE, 3/4"X72YDS' online from Digi-Key. Manufactured by 3M. Digi-Key part number 40PR* ,3"CORE, 3/4"X72YDS-ND.
3M Masking Tape 56-YELLOW-3/4"X72YD*
Order 'tape poly thermosetting 3/4" yel - 56-YELLOW-3/4"X72YD*' online from Digi-Key. Manufactured by 3M. Digi-Key part number 56-YELLOW-3/4"X72YD*-ND.
3M Masking Tape 8951-3/4"X72YD
Order 'tape polyester 2.8 mil 3/4"x72yd - 8951-3/4"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8951-3/4"X72YD-ND.
3M Masking Tape 8952-3/4"X72YD
Order 'tape polyester 3.5 mil 3/4"x72yd - 8952-3/4"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8952-3/4"X72YD-ND.
3M Double Coated, Double Sided Tape 4905-3/4"X72YD
Order 'tape vhb acrylic clear 3/4"x72yd - 4905-3/4"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6465-ND.
3M Double Coated, Double Sided Tape 4032-3/4"X72YD
Order 'tape dbl sided foam 1/32 x 3/4" - 4032-3/4"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4032-3/4"X72YD-ND.
3M Double Coated, Double Sided Tape 4085-3/4"X72YD
Order 'tape dbl sided foam 1.1mm x 3/4" - 4085-3/4"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4085-3/4"X72YD-ND.
3M Double Coated, Double Sided Tape 4432B-3/4"X72YD
Order 'tape vinyl foam 1/32 x 3/4" blk - 4432B-3/4"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4432B-3/4"X72YD-ND.
3M Double Coated, Double Sided Tape 4432W-3/4"X72YD
Order 'tape vinyl foam 1/32 x 3/4" wht - 4432W-3/4"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4432W-3/4"X72YD-ND.
3M Double Coated, Double Sided Tape 4462B-3/4"X72YD
Order 'tape poly foam 1/32 x 3/4" blk - 4462B-3/4"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4462B-3/4"X72YD-ND.
3M Double Coated, Double Sided Tape 4462W-3/4"X72YD
Order 'tape poly foam 1/32 x 3/4" wht - 4462W-3/4"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4462W-3/4"X72YD-ND.
Options for Desco Antistatic - ESD Symbols Tape 79276
Send this link via E-Mail
Help With This Screen
