TAPE CLR ESD YEL STRP 1/2"X72YDS - 79275
Desco Antistatic - ESD Symbols Tape 79275
| Digi-Key Part Number | 79275-ND |
72 |
3.83000 |
Extended Price
275.76 |
| Manufacturer Part Number | 79275 | |||
| Description | TAPE CLR ESD YEL STRP 1/2"X72YDS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 79275 |
| Vendor | Desco |
| Category | Tapes, Adhesives |
| Tape Type | Antistatic - ESD Symbols |
| Adhesive | Rubber |
| Backing, Carrier | Cellulose |
| Color | Clear, Yellow Stripe |
| Thickness | 0.0024" (2.4 mils, 0.061mm) |
| Usage | Packaging |
| Width | 0.50" (12.70mm) 1/2" |
| Length | 216' (66.0m) 72 yds |
| Temperature Range | 14 ~ 160°F (-10 ~ 71°C) |
| Packaging | - |
| Thickness - Adhesive | - |
| Thickness - Backing, Carrier, Liner | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
79275 79275 |
79275 Specification Sheet
TAPE CLR ESD YEL STRP 1/2"X72YDS - 79275 (79275-ND)
Related parts Desco Antistatic - ESD Symbols Tape 79275TAPE CLR ESD YEL STRP 1/2"X72YDS - 79275
Order 'tape clr esd yel strp 1/2"x72yds - 79275' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79275-ND.
TAPE REPOSITIONABLE DBL COATED - 9425-1/2"X72YD-BULK
Order 'tape repositionable dbl coated - 9425-1/2"X72YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9425-1/2"X72YD-BULK-ND.
TAPE CLEAR ESD W/SYM 1/2"X72YDS - 79209
Order 'tape clear esd w/sym 1/2"x72yds - 79209' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79209-ND.
TAPE CLR ESD YEL STRP 3/4"X72YDS - 79276
Order 'tape clr esd yel strp 3/4"x72yds - 79276' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79276-ND.
TAPE POLY ESD PRINTED 1/2"X72YD - 40PR-1/2"X72YD
Order 'tape poly esd printed 1/2"x72yd - 40PR-1/2"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 40PR-1/2"X72YD-ND.
TAPE POLY THERMOSETTING 1/2" YEL - 56-YELLOW-1/2"X72YD*
Order 'tape poly thermosetting 1/2" yel - 56-YELLOW-1/2"X72YD*' online from Digi-Key. Manufactured by 3M. Digi-Key part number 56-YELLOW-1/2"X72YD*-ND.
TAPE VHB ACRYLIC CLEAR 1/2"X72YD - 4905-1/2"X72YD
Order 'tape vhb acrylic clear 1/2"x72yd - 4905-1/2"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6464-ND.
TAPE ANTISTATIC UTILITY 1/2" - 40* 1/2"X72YDS
Order 'tape antistatic utility 1/2" - 40* 1/2"X72YDS' online from Digi-Key. Manufactured by 3M. Digi-Key part number 40* 1/2"X72YDS-ND.
TAPE DBL SIDED FOAM 1/32 X 1.5" - 4032-1-1/2"X72YD
Order 'tape dbl sided foam 1/32 x 1.5" - 4032-1-1/2"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4032-1-1/2"X72YD-ND.
TAPE DBL SIDED FOAM 1/32 X 1/2" - 4032-1/2"X72YD
Order 'tape dbl sided foam 1/32 x 1/2" - 4032-1/2"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4032-1/2"X72YD-ND.
TAPE VINYL FOAM 1/32 X 1/2" BLK - 4432B-1/2"X72YD
Order 'tape vinyl foam 1/32 x 1/2" blk - 4432B-1/2"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4432B-1/2"X72YD-ND.
TAPE VINYL FOAM 1/32 X 1/2" WHT - 4432W-1/2"X72YD
Order 'tape vinyl foam 1/32 x 1/2" wht - 4432W-1/2"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4432W-1/2"X72YD-ND.
TAPE POLY FOAM 1/32 X 1/2" BLK - 4462B-1/2"X72YD
Order 'tape poly foam 1/32 x 1/2" blk - 4462B-1/2"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4462B-1/2"X72YD-ND.
TAPE POLY FOAM 1/32 X 1/2" WHT - 4462W-1/2"X72YD
Order 'tape poly foam 1/32 x 1/2" wht - 4462W-1/2"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4462W-1/2"X72YD-ND.
TAPE POLY FOAM 1/32 X 1/2" BLK - 4492B-1/2"X72YD
Order 'tape poly foam 1/32 x 1/2" blk - 4492B-1/2"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4492B-1/2"X72YD-ND.
Options for Desco Antistatic - ESD Symbols Tape 79275
Send this link via E-Mail
Help With This Screen
