Keywords:





Desco Antistatic - ESD Symbols Tape 79211

TAPE CLEAR ESD W/SYM 1"X72YDS - 79211 - Tapes, Adhesives

Digi-Key Part Number 79211-ND
Price Break
36
Unit Price
8.49000
Extended Price
305.64
Manufacturer Part Number79211
DescriptionTAPE CLEAR ESD W/SYM 1"X72YDS
Quantity Available Non-Stock
All prices are in USD

Purchase Desco Antistatic - ESD Symbols Tape 79211
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Desco Antistatic - ESD Symbols Tape 79211
Technical/Catalog Information79211
VendorDesco
CategoryTapes, Adhesives
Tape TypeAntistatic - ESD Symbols
AdhesiveRubber
Backing, CarrierCellulose
ColorClear
Thickness0.0024" (2.4 mils, 0.061mm)
UsagePackaging
Width1.00" (25.40mm)
Length216' (66.0m) 72 yds
Temperature Range14 ~ 160°F (-10 ~ 71°C)
Packaging-
Thickness - Adhesive-
Thickness - Backing, Carrier, Liner-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 79211
79211

79211 Specification Sheet

Image of TAPE CLEAR ESD W/SYM 1"X72YDS - 79211

TAPE CLEAR ESD W/SYM 1"X72YDS - 79211 (79211-ND) - Tapes, Adhesives

Related parts Desco Antistatic - ESD Symbols Tape 79211
Desco Antistatic - ESD Symbols Tape 79211
 Order 'tape clear esd w/sym 1"x72yds - 79211' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79211-ND.
Desco Antistatic - ESD Symbols Tape 79209
 Order 'tape clear esd w/sym 1/2"x72yds - 79209' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79209-ND.
Desco Antistatic - ESD Symbols Tape 79212
 Order 'tape clear esd w/ sym 2"x72yds - 79212' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79212-ND.
Desco Antistatic - ESD Symbols Tape 79210
 Order 'tape clear esd w/sym 3/4"x72yds - 79210' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79210-ND.
Desco Antistatic - ESD Symbols Tape 79277
 Order 'tape clr esd yel stripe 1"x72yds - 79277' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79277-ND.
Desco Antistatic - ESD Symbols Tape 79275
 Order 'tape clr esd yel strp 1/2"x72yds - 79275' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79275-ND.
Desco Antistatic - ESD Symbols Tape 79278
 Order 'tape clr esd yel stripe 2"x72yds - 79278' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79278-ND.
3M Double Coated, Double Sided Tape 9425-1"X72YD-BULK
 Order 'tape repositionable dbl coated - 9425-1"X72YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9425-1"X72YD-BULK-ND.
3M Double Coated, Double Sided Tape 4905-1"X72YD
 Order 'tape vhb acrylic clear 1"x 72yd - 4905-1"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6463-ND.
3M Antistatic Utility Tape 40PR-1"X72YD
 Order 'tape poly esd printed 1"x72yd - 40PR-1"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 40PR-1"X72YD-ND.
3M Double Coated, Double Sided Tape 665-1"X72YD
 Order 'tape repositionable 1" clear - 665-1"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 665-1"X72YD-ND.
3M Masking Tape 850-TRANS-1"X72YD-BOX
 Order 'tape polyester clear 1"x72yd - 850-TRANS-1"X72YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 850-TRANS-1"X72YD-BOX-ND.
Desco Antistatic Tape 79203
 Order 'tape clear antistatic 1/2"x72yds - 79203' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79203-ND.
Desco Antistatic - ESD Symbols Tape 79276
 Order 'tape clr esd yel strp 3/4"x72yds - 79276' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79276-ND.
3M Masking Tape 853-1"X72YD
 Order 'tape polyester 2.2mil 1"x72yd - 853-1"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 853-1"X72YD-ND.

Options for Desco Antistatic - ESD Symbols Tape 79211
Send this link via E-Mail
Help With This Screen

TAPE CLEAR ESD W/SYM 1"X72YDS - 79211
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TAPE CLEAR ESD W/ SYM 2"X72YDS - 79212 Next: TAPE CLEAR ESD W/SYM 1/2"X72YDS - 79209
TAPE CLEAR ESD W/SYM 1"X72YDS - 79211