Desco Antistatic - ESD Symbols Tape 79210
TAPE CLEAR ESD W/SYM 3/4"X72YDS - 79210 - Tapes, Adhesives
| Digi-Key Part Number | 79210-ND |
48 |
6.84000 |
Extended Price
328.32 |
| Manufacturer Part Number | 79210 | |||
| Description | TAPE CLEAR ESD W/SYM 3/4"X72YDS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 79210 |
| Vendor | Desco |
| Category | Tapes, Adhesives |
| Tape Type | Antistatic - ESD Symbols |
| Adhesive | Rubber |
| Backing, Carrier | Cellulose |
| Color | Clear |
| Thickness | 0.0024" (2.4 mils, 0.061mm) |
| Usage | Packaging |
| Width | 0.75" (19.05mm) 3/4" |
| Length | 216' (66.0m) 72 yds |
| Temperature Range | 14 ~ 160°F (-10 ~ 71°C) |
| Packaging | - |
| Thickness - Adhesive | - |
| Thickness - Backing, Carrier, Liner | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
79210 79210 |
79210 Specification Sheet
TAPE CLEAR ESD W/SYM 3/4"X72YDS - 79210 (79210-ND) - Tapes, Adhesives
Related parts Desco Antistatic - ESD Symbols Tape 79210Desco Antistatic - ESD Symbols Tape 79210
Order 'tape clear esd w/sym 3/4"x72yds - 79210' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79210-ND.
3M Double Coated, Double Sided Tape 9425-3/4"X72YD-BULK
Order 'tape repositionable dbl coated - 9425-3/4"X72YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9425-3/4"X72YD-BULK-ND.
Desco Antistatic - ESD Symbols Tape 79276
Order 'tape clr esd yel strp 3/4"x72yds - 79276' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79276-ND.
3M Antistatic Utility Tape 40PR* ,3"CORE, 3/4"X72YDS
Order 'tape poly esd clear 3/4"x72yd - 40PR* ,3"CORE, 3/4"X72YDS' online from Digi-Key. Manufactured by 3M. Digi-Key part number 40PR* ,3"CORE, 3/4"X72YDS-ND.
3M Double Coated, Double Sided Tape 4905-3/4"X72YD
Order 'tape vhb acrylic clear 3/4"x72yd - 4905-3/4"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6465-ND.
3M Double Coated, Double Sided Tape 4905-3/4"X72YD SM PK
Order 'tape vhb acrylic clear 3/4"x72yd - 4905-3/4"X72YD SM PK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4905-3/4"X72YD SM PK-ND.
3M Masking Tape 54-3/4"X72YD
Order 'tape poly film 3/4"x 72yd clear - 54-3/4"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 54-3/4"X72YD-ND.
3M Double Coated, Double Sided Tape 665-3/4"X72YD
Order 'tape repositionable 3/4" clear - 665-3/4"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 665-3/4"X72YD-ND.
3M Film Tape 600-3/4"X72YD
Order 'tape transparent film 3/4"x 72yd - 600-3/4"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 600-3/4"X72YD-ND.
3M Film Tape 610-3/4"X72YD
Order 'tape cellophane film 3/4"x 72yd - 610-3/4"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 610-3/4"X72YD-ND.
3M Film Tape 6811-3/4"X72YD
Order 'tape transparent film 3/4"x 72yd - 6811-3/4"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 6811-3/4"X72YD-ND.
3M Masking Tape 850-TRANS-3/4"X72YD-BOX
Order 'tape poly film 3/4"x 72yd - 850-TRANS-3/4"X72YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 850-TRANS-3/4"X72YD-BOX-ND.
3M Masking Tape 850-TRANS-3/4"X72YD-BULK
Order 'tape poly film 3/4"x 72yd - 850-TRANS-3/4"X72YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 850-TRANS-3/4"X72YD-BULK-ND.
3M Masking Tape 8951-3/4"X72YD
Order 'tape polyester 2.8 mil 3/4"x72yd - 8951-3/4"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8951-3/4"X72YD-ND.
3M Masking Tape 8952-3/4"X72YD
Order 'tape polyester 3.5 mil 3/4"x72yd - 8952-3/4"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8952-3/4"X72YD-ND.
Options for Desco Antistatic - ESD Symbols Tape 79210
Send this link via E-Mail
Help With This Screen
