TAPE SHIELDING.GRID 118 FT 2" - 47019 - Tapes, Adhesives
| Digi-Key Part Number | 47019-ND |
1 |
14.22000 |
Extended Price
14.22 |
| Manufacturer Part Number | 47019 | |||
| Description | TAPE SHIELDING.GRID 118 FT 2" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 47019 |
| Vendor | Desco |
| Category | Tapes, Adhesives |
| Tape Type | * |
| Adhesive | * |
| Backing, Carrier | * |
| Color | * |
| Size | * |
| Thickness | * |
| Usage | * |
| Series | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
47019 47019 |
TAPE SHIELDING.GRID 118 FT 2" - 47019 (47019-ND) - Tapes, Adhesives
Related parts Tapes, Adhesives:TAPE SHIELDING GRID 118 FT 1" - 47018
Order 'tape shielding grid 118 ft 1" - 47018' online from Digi-Key. Manufactured by Desco. Digi-Key part number 47018-ND.
TAPE SHIELDING.GRID 118 FT 2" - 47019
Order 'tape shielding.grid 118 ft 2" - 47019' online from Digi-Key. Manufactured by Desco. Digi-Key part number 47019-ND.
TAPE SHIELDING GRID 118FT. 1/2" - 47016
Order 'tape shielding grid 118ft. 1/2" - 47016' online from Digi-Key. Manufactured by Desco. Digi-Key part number 47016-ND.
TAPE SHIELDING GRID 118FT 3/4" - 47017
Order 'tape shielding grid 118ft 3/4" - 47017' online from Digi-Key. Manufactured by Desco. Digi-Key part number 47017-ND.
TAPE SHIELDING GRID 118FT 1" - 81252
Order 'tape shielding grid 118ft 1" - 81252' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81252-ND.
TAPE CLEAR ESD W/ SYM 2"X72YDS - 79212
Order 'tape clear esd w/ sym 2"x72yds - 79212' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79212-ND.
TAPE CLR ESD YEL STRIPE 2"X72YDS - 79278
Order 'tape clr esd yel stripe 2"x72yds - 79278' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79278-ND.
TAPE CLEAR ANTISTATIC 72YDS 1/2" - 81203
Order 'tape clear antistatic 72yds 1/2" - 81203' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81203-ND.
TAPE CLEAR W/SYMBOLS 72YDS 2" - 81212
Order 'tape clear w/symbols 72yds 2" - 81212' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81212-ND.
TAPE ANTISTATIC RED 72YDS 1/2" - 81213
Order 'tape antistatic red 72yds 1/2" - 81213' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81213-ND.
TAPE POLYMIDE HI TEMP 36YDS 2" - 81274
Order 'tape polymide hi temp 36yds 2" - 81274' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81274-ND.
TAPE HI TEMP POLYMIDE 1/2" - 1205 1/2
Order 'tape hi temp polymide 1/2" - 1205 1/2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1205 1/2-ND.
TAPE KAPTON HIGH TEMP 1/2" - 5413 AMBER 1/2IN X 36YD
Order 'tape kapton high temp 1/2" - 5413 AMBER 1/2IN X 36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M541312-ND.
TAPE FOIL ALUMIN HI-TEMP 2"X60YD - 433-2"X60YD
Order 'tape foil alumin hi-temp 2"x60yd - 433-2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5616-ND.
TAPE ACRYLC FOAM .045" 1/2"X36YD - 4950-1/2"X36YD-SMPK
Order 'tape acrylc foam .045" 1/2"x36yd - 4950-1/2"X36YD-SMPK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5625-ND.
Send this link via E-Mail
Help With This Screen