CAP 330UF 400V ELECT LS SNAP - LLS2G331MELB
| Digi-Key Part Number | 493-2583-ND |
1 10 100 500 1000 5000 10000 25000 |
4.91000 3.71500 2.94420 2.10300 1.82260 1.76652 1.71745 1.68240 |
Extended Price
4.91 37.15 294.42 1051.50 1822.60 8832.60 17174.50 42060.00 |
| Manufacturer Part Number | LLS2G331MELB | |||
| Description | CAP 330UF 400V ELECT LS SNAP | |||
| Quantity Available | 135 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LLS2G331MELB |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 330µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -25°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | LS |
| Tolerance | ±20% |
| Voltage Rating | 400V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LLS2G331MELB LLS2G331MELB 493 2583 ND 4932583ND 493-2583 |
LLS2G331MELB Specification Sheet
CAP 330UF 400V ELECT LS SNAP - LLS2G331MELB (493-2583-ND)
Related parts:CAP 330UF 400V ELECT LS SNAP - LLS2G331MELB
Order 'cap 330uf 400v elect ls snap - LLS2G331MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2583-ND.
CAP 330UF 400V ELECT LS SNAP - LLS2G331MELA
Order 'cap 330uf 400v elect ls snap - LLS2G331MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2582-ND.
CAP 330UF 400V ELECT LS SNAP - LLS2G331MELC
Order 'cap 330uf 400v elect ls snap - LLS2G331MELC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2584-ND.
CAP 330UF 160V ELECT LS SNAP - LLS2C331MELY
Order 'cap 330uf 160v elect ls snap - LLS2C331MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2444-ND.
CAP 330UF 180V ELECT LS SNAP - LLS2Z331MELY
Order 'cap 330uf 180v elect ls snap - LLS2Z331MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2476-ND.
CAP 330UF 180V ELECT LS SNAP - LLS2Z331MELZ
Order 'cap 330uf 180v elect ls snap - LLS2Z331MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2477-ND.
CAP 330UF 200V ELECT LS SNAP - LLS2D331MELY
Order 'cap 330uf 200v elect ls snap - LLS2D331MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2507-ND.
CAP 330UF 200V ELECT LS SNAP - LLS2D331MELZ
Order 'cap 330uf 200v elect ls snap - LLS2D331MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2508-ND.
CAP 330UF 250V ELECT LS SNAP - LLS2E331MELY
Order 'cap 330uf 250v elect ls snap - LLS2E331MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2540-ND.
CAP 330UF 250V ELECT LS SNAP - LLS2E331MELZ
Order 'cap 330uf 250v elect ls snap - LLS2E331MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2541-ND.
CAP 330UF 250V ELECT LS SNAP - LLS2E331MELA
Order 'cap 330uf 250v elect ls snap - LLS2E331MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2542-ND.
CAP 68UF 400V ELECT LS SNAP - LLS2G680MELY
Order 'cap 68uf 400v elect ls snap - LLS2G680MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2563-ND.
CAP 82UF 400V ELECT LS SNAP - LLS2G820MELY
Order 'cap 82uf 400v elect ls snap - LLS2G820MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2564-ND.
CAP 82UF 400V ELECT LS SNAP - LLS2G820MELZ
Order 'cap 82uf 400v elect ls snap - LLS2G820MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2565-ND.
CAP 100UF 400V ELECT LS SNAP - LLS2G101MELY
Order 'cap 100uf 400v elect ls snap - LLS2G101MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2566-ND.
Send this link via E-Mail
Help With This Screen