Desco Flexible Hook Tape 45050
TAPE MOLDED HOOK 1X25 YDS - 45050 - Tapes, Adhesives
| Digi-Key Part Number | 45050-ND |
1 |
72.40000 |
Extended Price
72.40 |
| Manufacturer Part Number | 45050 | |||
| Description | TAPE MOLDED HOOK 1X25 YDS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 45050 |
| Vendor | Desco |
| Category | Tapes, Adhesives |
| Tape Type | Flexible Hook |
| Adhesive | - |
| Backing, Carrier | - |
| Color | - |
| Thickness | - |
| Usage | Carpet Gripper |
| Width | 1.00" (25.40mm) |
| Length | 75' (22.9m) 25 yds |
| Temperature Range | 154°F (68°C) |
| Packaging | - |
| Thickness - Adhesive | - |
| Thickness - Backing, Carrier, Liner | - |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
45050 45050 |
45050 Specification Sheet
TAPE MOLDED HOOK 1X25 YDS - 45050 (45050-ND) - Tapes, Adhesives
Related parts Desco Flexible Hook Tape 45050Desco Flexible Hook Tape 45050
Order 'tape molded hook 1x25 yds - 45050' online from Digi-Key. Manufactured by Desco. Digi-Key part number 45050-ND.
3M Antistatic Utility Tape 40 1"X72 YDS
Order 'tape antistatic utility 1" - 40 1"X72 YDS' online from Digi-Key. Manufactured by 3M. Digi-Key part number 40 1"X72 YDS-ND.
Desco Double Coated, Double Sided Tape 45015
Order 'tape double side acrylic 2"x750' - 45015' online from Digi-Key. Manufactured by Desco. Digi-Key part number 45015-ND.
Desco Antistatic Tape 79200
Order 'tape clear antistatic 1/2"x36yds - 79200' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79200-ND.
Desco Antistatic Tape 79201
Order 'tape clear antistatic 3/4"x36yds - 79201' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79201-ND.
Desco Antistatic Tape 79202
Order 'tape clear antistatic 1"x36yds - 79202' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79202-ND.
Desco Antistatic Tape 79203
Order 'tape clear antistatic 1/2"x72yds - 79203' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79203-ND.
Desco Antistatic Tape 79205
Order 'tape clear antistatic 1"x72yds - 79205' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79205-ND.
Desco Antistatic - ESD Symbols Tape 79209
Order 'tape clear esd w/sym 1/2"x72yds - 79209' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79209-ND.
Desco Antistatic - ESD Symbols Tape 79210
Order 'tape clear esd w/sym 3/4"x72yds - 79210' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79210-ND.
Desco Antistatic - ESD Symbols Tape 79211
Order 'tape clear esd w/sym 1"x72yds - 79211' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79211-ND.
Desco Antistatic - ESD Symbols Tape 79212
Order 'tape clear esd w/ sym 2"x72yds - 79212' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79212-ND.
Desco Antistatic - ESD Symbols Tape 79275
Order 'tape clr esd yel strp 1/2"x72yds - 79275' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79275-ND.
Desco Antistatic - ESD Symbols Tape 79276
Order 'tape clr esd yel strp 3/4"x72yds - 79276' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79276-ND.
Desco Antistatic - ESD Symbols Tape 79277
Order 'tape clr esd yel stripe 1"x72yds - 79277' online from Digi-Key. Manufactured by Desco. Digi-Key part number 79277-ND.
Options for Desco Flexible Hook Tape 45050
Send this link via E-Mail
Help With This Screen
