TAPE DOUBLE SIDE ACRYLIC 2"X750' - 45015 - Tapes, Adhesives
Desco Double Coated, Double Sided Tape 45015
| Digi-Key Part Number | 45015-ND |
1 |
148.80000 |
Extended Price
148.80 |
| Manufacturer Part Number | 45015 | |||
| Description | TAPE DOUBLE SIDE ACRYLIC 2"X750' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 45015 |
| Vendor | Desco |
| Category | Tapes, Adhesives |
| Tape Type | Double Coated, Double Sided |
| Adhesive | Acrylic |
| Backing, Carrier | - |
| Color | - |
| Thickness | - |
| Usage | - |
| Width | 2.00" (50.80mm) |
| Length | 750' (228.6m) 250 yds |
| Temperature Range | - |
| Packaging | - |
| Thickness - Adhesive | - |
| Thickness - Backing, Carrier, Liner | - |
| Lead Free Status | Lead Free |
| RoHS Status | Vendor Undefined |
| Other Names |
45015 45015 |
45015 Specification Sheet
TAPE DOUBLE SIDE ACRYLIC 2"X750' - 45015 (45015-ND) - Tapes, Adhesives
Related parts Desco Double Coated, Double Sided Tape 45015TAPE DOUBLE SIDE ACRYLIC 2"X750' - 45015
Order 'tape double side acrylic 2"x750' - 45015' online from Digi-Key. Manufactured by Desco. Digi-Key part number 45015-ND.
TAPE DOUBLE SIDED FOAM 1/16X1/2" - 4026-1/2"X36YD
Order 'tape double sided foam 1/16x1/2" - 4026-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4026-1/2"X36YD-ND.
TAPE DOUBLE COATED 1/2"X 36YD - 9579-1/2"X36YD
Order 'tape double coated 1/2"x 36yd - 9579-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9579-1/2"X36YD-ND.
TAPE DOUBLE COATED FILM 2"X 36YD - 9589-2"X36YD
Order 'tape double coated film 2"x 36yd - 9589-2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9589-2"X36YD-ND.
TAPE DOUBLE SIDED FOAM 1/8 X 1" - 4008-1"X36YD
Order 'tape double sided foam 1/8 x 1" - 4008-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M4008-ND.
TAPE DOUBLE SIDED FOAM 1/16 X 1" - 4026-1"X36YD
Order 'tape double sided foam 1/16 x 1" - 4026-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M4026-ND.
TAPE DBL SIDED FOAM 1/8 X 1/2" - 4008-1/2"X36YD
Order 'tape dbl sided foam 1/8 x 1/2" - 4008-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4008-1/2"X36YD-ND.
TAPE DBL SIDED FOAM 1/16 X 1.5" - 4016-1-1/2"X36YD
Order 'tape dbl sided foam 1/16 x 1.5" - 4016-1-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4016-1-1/2"X36YD-ND.
TAPE DBL SIDED FOAM 1/16 X 1/2" - 4016-1/2"X36YD
Order 'tape dbl sided foam 1/16 x 1/2" - 4016-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4016-1/2"X36YD-ND.
TAPE DBL SIDED FOAM 1/16 X 1/2" - 4016-OFF-WHITE-1/2"X36YD
Order 'tape dbl sided foam 1/16 x 1/2" - 4016-OFF-WHITE-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4016-OFF-WHITE-1/2"X36YD-ND.
TAPE DBL SIDED FOAM 1/16 X 4.5" - 4026-4-1/2"X6"
Order 'tape dbl sided foam 1/16 x 4.5" - 4026-4-1/2"X6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4026-4-1/2"X6"-ND.
TAPE DBL SIDED FOAM 1/32 X 1.5" - 4032-1-1/2"X72YD
Order 'tape dbl sided foam 1/32 x 1.5" - 4032-1-1/2"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4032-1-1/2"X72YD-ND.
TAPE DBL SIDED FOAM 1/32 X 1/2" - 4032-1/2"X72YD
Order 'tape dbl sided foam 1/32 x 1/2" - 4032-1/2"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4032-1/2"X72YD-ND.
TAPE DBL SIDED FOAM 1/32 X 1/2" - 4056-1/2"X36YD
Order 'tape dbl sided foam 1/32 x 1/2" - 4056-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4056-1/2"X36YD-ND.
TAPE DOUBLE COATED 1.5"X 36YD - 9579-1-1/2"X36YD
Order 'tape double coated 1.5"x 36yd - 9579-1-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9579-1-1/2"X36YD-ND.
Options for Desco Double Coated, Double Sided Tape 45015
Send this link via E-Mail
Help With This Screen
