BAG 8" X 10" STATIC SHIELDING - 2100R 8" X 10"
| Digi-Key Part Number | SCP201-ND |
1000 |
.44595 |
Extended Price
445.95 |
| Manufacturer Part Number | 2100R 8" X 10" | |||
| Description | BAG 8" X 10" STATIC SHIELDING | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2100R 8" X 10" |
| Vendor | 3M |
| Category | Static Control, ESD, Clean Room Products |
| Bag Type | Static Shielding |
| Color | Silver |
| Thickness | 3.2 mil (81.28 microns) |
| Closure System | Zip Lock |
| Metal Layer | Out |
| Static Discharge Shielding | <25nJ |
| Tensile Strength | 9000 psi |
| Length - Inside | 10" (254mm) |
| Width - Inside | 8" (203.2mm) |
| Other Names |
2100R 8" X 10" 2100R 8" X 10" SCP201 ND SCP201ND SCP201 |
2100R 8" X 10" Specification Sheet
BAG 8" X 10" STATIC SHIELDING - 2100R 8" X 10" (SCP201-ND)
Related parts :BAG 8" X 10" STATIC SHIELDING - 2100R 8" X 10"
Order 'bag 8" x 10" static shielding - 2100R 8" X 10"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP201-ND.
BAG 6" X 10" STATIC SHIELDING - 2100R 6" X 10"
Order 'bag 6" x 10" static shielding - 2100R 6" X 10"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP196-ND.
BAG 3" X 5" STATIC SHIELDING - 2100R 3" X 5"
Order 'bag 3" x 5" static shielding - 2100R 3" X 5"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP193-ND.
BAG 4" X 6" STATIC SHIELDING - 2100R 4" X 6"
Order 'bag 4" x 6" static shielding - 2100R 4" X 6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP194-ND.
BAG 7" X 15" STATIC SHIELDING - 2100R 7" X 15"
Order 'bag 7" x 15" static shielding - 2100R 7" X 15"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP200-ND.
BAG 5" X 8" STATIC SHIELDING - 2100R 5" X 8"
Order 'bag 5" x 8" static shielding - 2100R 5" X 8"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP195-ND.
SHIELD BAG 8X10" MTL-OUT 100PK - 2110R 8" X 10"
Order 'shield bag 8x10" mtl-out 100pk - 2110R 8" X 10"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2110R 8" X 10"-ND.
SHIELDING BAG 8X10 METAL-IN - 1900 8" X 10"
Order 'shielding bag 8x10 metal-in - 1900 8" X 10"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP159-ND.
BAG 8X10 SHIELDED ZIP LOCK - 1910 8" X 10"
Order 'bag 8x10 shielded zip lock - 1910 8" X 10"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP169-ND.
SHIELDING BAG 5X8 METAL-IN - 1900 5" X 8"
Order 'shielding bag 5x8 metal-in - 1900 5" X 8"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP157-ND.
RES NET 10K OHM 8 RES 10 PIN SMD - EXB-E10C103J
Order 'res net 10k ohm 8 res 10 pin smd - EXB-E10C103J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8103CT-ND.
RES NET 15K OHM 8 RES 10 PIN SMD - EXB-E10C153J
Order 'res net 15k ohm 8 res 10 pin smd - EXB-E10C153J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8153CT-ND.
RES NET 22K OHM 8 RES 10 PIN SMD - EXB-E10C223J
Order 'res net 22k ohm 8 res 10 pin smd - EXB-E10C223J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8223CT-ND.
RES NET 33K OHM 8 RES 10 PIN SMD - EXB-E10C333J
Order 'res net 33k ohm 8 res 10 pin smd - EXB-E10C333J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8333CT-ND.
CORD COIL MOD 8 COND WHITE 10' - AT-K-C-26-8-W/10-R
Order 'cord coil mod 8 cond white 10' - AT-K-C-26-8-W/10-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A1081RC-ND.
Send this link via E-Mail
Help With This Screen
