CAP 270UF 400V ELECT LS SNAP - LLS2G271MELB - Capacitors
| Digi-Key Part Number | 493-2581-ND |
1 10 100 500 1000 5000 10000 25000 |
4.30000 3.25400 2.57880 1.84200 1.59640 1.54728 1.50430 1.47360 |
Extended Price
4.30 32.54 257.88 921.00 1596.40 7736.40 15043.00 36840.00 |
| Manufacturer Part Number | LLS2G271MELB | |||
| Description | CAP 270UF 400V ELECT LS SNAP | |||
| Quantity Available | 199 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LLS2G271MELB |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 270µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -25°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | LS |
| Tolerance | ±20% |
| Voltage Rating | 400V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LLS2G271MELB LLS2G271MELB 493 2581 ND 4932581ND 493-2581 |
LLS2G271MELB Specification Sheet
CAP 270UF 400V ELECT LS SNAP - LLS2G271MELB (493-2581-ND) - Capacitors
Related parts Capacitors :CAP 270UF 400V ELECT LS SNAP - LLS2G271MELB
Order 'cap 270uf 400v elect ls snap - LLS2G271MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2581-ND.
CAP 270UF 400V ELECT LS SNAP - LLS2G271MELA
Order 'cap 270uf 400v elect ls snap - LLS2G271MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2580-ND.
CAP 270UF 160V ELECT LS SNAP - LLS2C271MELY
Order 'cap 270uf 160v elect ls snap - LLS2C271MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2443-ND.
CAP 270UF 180V ELECT LS SNAP - LLS2Z271MELY
Order 'cap 270uf 180v elect ls snap - LLS2Z271MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2475-ND.
CAP 270UF 200V ELECT LS SNAP - LLS2D271MELY
Order 'cap 270uf 200v elect ls snap - LLS2D271MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2505-ND.
CAP 270UF 200V ELECT LS SNAP - LLS2D271MELZ
Order 'cap 270uf 200v elect ls snap - LLS2D271MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2506-ND.
CAP 270UF 250V ELECT LS SNAP - LLS2E271MELY
Order 'cap 270uf 250v elect ls snap - LLS2E271MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2538-ND.
CAP 270UF 250V ELECT LS SNAP - LLS2E271MELZ
Order 'cap 270uf 250v elect ls snap - LLS2E271MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2539-ND.
CAP 68UF 400V ELECT LS SNAP - LLS2G680MELY
Order 'cap 68uf 400v elect ls snap - LLS2G680MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2563-ND.
CAP 82UF 400V ELECT LS SNAP - LLS2G820MELY
Order 'cap 82uf 400v elect ls snap - LLS2G820MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2564-ND.
CAP 82UF 400V ELECT LS SNAP - LLS2G820MELZ
Order 'cap 82uf 400v elect ls snap - LLS2G820MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2565-ND.
CAP 100UF 400V ELECT LS SNAP - LLS2G101MELY
Order 'cap 100uf 400v elect ls snap - LLS2G101MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2566-ND.
CAP 100UF 400V ELECT LS SNAP - LLS2G101MELZ
Order 'cap 100uf 400v elect ls snap - LLS2G101MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2567-ND.
CAP 120UF 400V ELECT LS SNAP - LLS2G121MELY
Order 'cap 120uf 400v elect ls snap - LLS2G121MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2568-ND.
CAP 120UF 400V ELECT LS SNAP - LLS2G121MELZ
Order 'cap 120uf 400v elect ls snap - LLS2G121MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2569-ND.
Send this link via E-Mail
Help With This Screen