BAG 7" X 15" STATIC SHIELDING - 2100R 7" X 15" - Static Control, Clean Room Products
| Digi-Key Part Number | SCP200-ND |
25 100 |
.67600 .60840 |
Extended Price
16.90 60.84 |
| Manufacturer Part Number | 2100R 7" X 15" | |||
| Description | BAG 7" X 15" STATIC SHIELDING | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 2100R 7" X 15" |
| Vendor | 3M |
| Category | Static Control, Clean Room Products |
| Bag Type | Static Shielding |
| Color | Silver |
| Series | 2100R |
| Thickness | 3.2 mil (81.28 microns) |
| Closure System | Zip Lock |
| Metal Layer | Out |
| Static Discharge Shielding | <25nJ |
| Tensile Strength | 9000 psi |
| Length - Inside | 15" (381mm) |
| Width - Inside | 7" (177.8mm) |
| Other Names |
2100R 7" X 15" 2100R 7" X 15" SCP200 ND SCP200ND SCP200 |
2100R 7" X 15" Specification Sheet
BAG 7" X 15" STATIC SHIELDING - 2100R 7" X 15" (SCP200-ND) - Static Control, Clean Room Products
Related parts Static Control, Clean Room Products :BAG 7" X 15" STATIC SHIELDING - 2100R 7" X 15"
Order 'bag 7" x 15" static shielding - 2100R 7" X 15"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP200-ND.
BAG 3" X 5" STATIC SHIELDING - 2100R 3" X 5"
Order 'bag 3" x 5" static shielding - 2100R 3" X 5"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP193-ND.
BAG 4" X 6" STATIC SHIELDING - 2100R 4" X 6"
Order 'bag 4" x 6" static shielding - 2100R 4" X 6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP194-ND.
BAG 5" X 8" STATIC SHIELDING - 2100R 5" X 8"
Order 'bag 5" x 8" static shielding - 2100R 5" X 8"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP195-ND.
BAG 6" X 10" STATIC SHIELDING - 2100R 6" X 10"
Order 'bag 6" x 10" static shielding - 2100R 6" X 10"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP196-ND.
BAG 8" X 10" STATIC SHIELDING - 2100R 8" X 10"
Order 'bag 8" x 10" static shielding - 2100R 8" X 10"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP201-ND.
SHIELD BAG 7X15" METAL-IN 100PK - 1900 7" X 15"
Order 'shield bag 7x15" metal-in 100pk - 1900 7" X 15"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1900 7" X 15"-ND.
SHIELD BAG 11X15" MTL-OUT 100PK - 2100R 11" X 15"
Order 'shield bag 11x15" mtl-out 100pk - 2100R 11" X 15"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2100R 11" X 15"-ND.
BAG 4X6 STATIC SHIELDING - 2100E SP 4X6
Order 'bag 4x6 static shielding - 2100E SP 4X6' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP105-ND.
BAG 5X8 STATIC SHIELDING - 2100E SP 5X8
Order 'bag 5x8 static shielding - 2100E SP 5X8' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP106-ND.
SHIELD RF REMOVBL 1 X 1.5 X .25" - DMP-1.0 X 1.5 X 0.25
Order 'shield rf removbl 1 x 1.5 x .25" - DMP-1.0 X 1.5 X 0.25' online from Digi-Key. Manufactured by Fotofab. Digi-Key part number 655-1015-ND.
SHIELD BAG 15X18" MTL-OUT 100PK - 2100R 15" X 18"
Order 'shield bag 15x18" mtl-out 100pk - 2100R 15" X 18"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2100R 15" X 18"-ND.
SHIELD BAG 11X15" METAL-IN 100PK - 1900 11" X 15"
Order 'shield bag 11x15" metal-in 100pk - 1900 11" X 15"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1900 11" X 15"-ND.
SHIELD BAG 15X18" METAL-IN 100PK - 1900 15" X 18"
Order 'shield bag 15x18" metal-in 100pk - 1900 15" X 18"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1900 15" X 18"-ND.
SHIELD BAG 11X15" METAL-IN 100PK - 1910 11" X 15"
Order 'shield bag 11x15" metal-in 100pk - 1910 11" X 15"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1910 11" X 15"-ND.
Send this link via E-Mail
Help With This Screen