BAG 6" X 10" STATIC SHIELDING - 2100R 6" X 10"
| Digi-Key Part Number | SCP196-ND |
1000 |
.40575 |
Extended Price
405.75 |
| Manufacturer Part Number | 2100R 6" X 10" | |||
| Description | BAG 6" X 10" STATIC SHIELDING | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2100R 6" X 10" |
| Vendor | 3M |
| Category | Static Control, ESD, Clean Room Products |
| Bag Type | Static Shielding |
| Color | Silver |
| Thickness | 3.2 mil (81.28 microns) |
| Closure System | Zip Lock |
| Metal Layer | Out |
| Static Discharge Shielding | <25nJ |
| Tensile Strength | 9000 psi |
| Length - Inside | 10" (254mm) |
| Width - Inside | 6" (152.4mm) |
| Other Names |
2100R 6" X 10" 2100R 6" X 10" SCP196 ND SCP196ND SCP196 |
2100R 6" X 10" Specification Sheet
BAG 6" X 10" STATIC SHIELDING - 2100R 6" X 10" (SCP196-ND)
Related parts :BAG 6" X 10" STATIC SHIELDING - 2100R 6" X 10"
Order 'bag 6" x 10" static shielding - 2100R 6" X 10"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP196-ND.
BAG 8" X 10" STATIC SHIELDING - 2100R 8" X 10"
Order 'bag 8" x 10" static shielding - 2100R 8" X 10"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP201-ND.
BAG 3" X 5" STATIC SHIELDING - 2100R 3" X 5"
Order 'bag 3" x 5" static shielding - 2100R 3" X 5"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP193-ND.
BAG 5" X 8" STATIC SHIELDING - 2100R 5" X 8"
Order 'bag 5" x 8" static shielding - 2100R 5" X 8"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP195-ND.
BAG 7" X 15" STATIC SHIELDING - 2100R 7" X 15"
Order 'bag 7" x 15" static shielding - 2100R 7" X 15"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP200-ND.
BAG 4" X 6" STATIC SHIELDING - 2100R 4" X 6"
Order 'bag 4" x 6" static shielding - 2100R 4" X 6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP194-ND.
SHIELD BAG 6X10" MTL-OUT 100PK - 2110R 6" X 10"
Order 'shield bag 6x10" mtl-out 100pk - 2110R 6" X 10"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2110R 6" X 10"-ND.
SHIELDING BAG 6X10 METAL-IN - 1900 6" X 10"
Order 'shielding bag 6x10 metal-in - 1900 6" X 10"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP158-ND.
BAG 6X10 SHIELDED ZIP LOCK - 1910 6" X 10"
Order 'bag 6x10 shielded zip lock - 1910 6" X 10"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP168-ND.
SHIELDING BAG 4X6 METAL-IN - 1900 4" X 6"
Order 'shielding bag 4x6 metal-in - 1900 4" X 6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP154-ND.
CORD COIL MOD 6 COND WHITE 10' - AT-K-C-26-6-W/10-R
Order 'cord coil mod 6 cond white 10' - AT-K-C-26-6-W/10-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A1061RC-ND.
CORD COIL MOD 6 COND BLACK 10' - AT-K-C-26-6-B/10-R
Order 'cord coil mod 6 cond black 10' - AT-K-C-26-6-B/10-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A1062RC-ND.
CORD COIL MOD 6 COND SILVER10' - AT-K-C-26-6-S/10-R
Order 'cord coil mod 6 cond silver10' - AT-K-C-26-6-S/10-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A1063RC-ND.
PIDG R 22-16COM22-18MIL 6-8-10 - 8-54771-1
Order 'pidg r 22-16com22-18mil 6-8-10 - 8-54771-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-54771-1-ND.
SHIELD BAG 10X12" MTL-OUT 100PK - 2100R 10" X 12"
Order 'shield bag 10x12" mtl-out 100pk - 2100R 10" X 12"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2100R 10" X 12"-ND.
Send this link via E-Mail
Help With This Screen
