BAG 5" X 8" STATIC SHIELDING - 2100R 5" X 8" - Static Control, ESD, Clean Room Products
| Digi-Key Part Number | SCP195-ND |
1000 |
.35070 |
Extended Price
350.70 |
| Manufacturer Part Number | 2100R 5" X 8" | |||
| Description | BAG 5" X 8" STATIC SHIELDING | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2100R 5" X 8" |
| Vendor | 3M |
| Category | Static Control, ESD, Clean Room Products |
| Bag Type | Static Shielding |
| Color | Silver |
| Thickness | 3.2 mil (81.28 microns) |
| Closure System | Zip Lock |
| Metal Layer | Out |
| Static Discharge Shielding | <25nJ |
| Tensile Strength | 9000 psi |
| Length - Inside | 8" (203.2mm) |
| Width - Inside | 5" (127mm) |
| Other Names |
2100R 5" X 8" 2100R 5" X 8" SCP195 ND SCP195ND SCP195 |
2100R 5" X 8" Specification Sheet
BAG 5" X 8" STATIC SHIELDING - 2100R 5" X 8" (SCP195-ND) - Static Control, ESD, Clean Room Products
Related parts Static Control, ESD, Clean Room Products:BAG 4" X 6" STATIC SHIELDING - 2100R 4" X 6"
Order 'bag 4" x 6" static shielding - 2100R 4" X 6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP194-ND.
BAG 6" X 10" STATIC SHIELDING - 2100R 6" X 10"
Order 'bag 6" x 10" static shielding - 2100R 6" X 10"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP196-ND.
BAG 7" X 15" STATIC SHIELDING - 2100R 7" X 15"
Order 'bag 7" x 15" static shielding - 2100R 7" X 15"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP200-ND.
BAG 5" X 8" STATIC SHIELDING - 2100R 5" X 8"
Order 'bag 5" x 8" static shielding - 2100R 5" X 8"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP195-ND.
BAG 3" X 5" STATIC SHIELDING - 2100R 3" X 5"
Order 'bag 3" x 5" static shielding - 2100R 3" X 5"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP193-ND.
BAG 8" X 10" STATIC SHIELDING - 2100R 8" X 10"
Order 'bag 8" x 10" static shielding - 2100R 8" X 10"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP201-ND.
SHIELD BAG 5X8" METAL-OUT 100PK - 2110R 5" X 8"
Order 'shield bag 5x8" metal-out 100pk - 2110R 5" X 8"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2110R 5" X 8"-ND.
SHIELDING BAG 5X8 METAL-IN - 1900 5" X 8"
Order 'shielding bag 5x8 metal-in - 1900 5" X 8"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP157-ND.
BAG 5X8 SHIELDED ZIP LOCK - 1910 5" X 8"
Order 'bag 5x8 shielded zip lock - 1910 5" X 8"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP167-ND.
SHIELDING BAG 3X5 METAL-IN - 1900 3" X 5"
Order 'shielding bag 3x5 metal-in - 1900 3" X 5"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP153-ND.
BAG 8X10 SHIELDED ZIP LOCK - 1910 8" X 10"
Order 'bag 8x10 shielded zip lock - 1910 8" X 10"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP169-ND.
IC VOLT DETECTOR 5-65V 8-MSOP - AD8214ARMZ-R7
Order 'ic volt detector 5-65v 8-msop - AD8214ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8214ARMZ-R7DKR-ND.
SHIELD BAG 6X8" METAL-OUT 100PK - 2100R 6" X 8"
Order 'shield bag 6x8" metal-out 100pk - 2100R 6" X 8"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2100R 6" X 8"-ND.
SHIELD BAG 8X12" METAL-OUT 100PK - 2100R 8" X 12"
Order 'shield bag 8x12" metal-out 100pk - 2100R 8" X 12"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2100R 8" X 12"-ND.
SHIELD BAG 8X8" METAL-OUT 100PK - 2100R 8" X 8"
Order 'shield bag 8x8" metal-out 100pk - 2100R 8" X 8"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2100R 8" X 8"-ND.
Send this link via E-Mail
Help With This Screen
