BAG 4" X 6" STATIC SHIELDING - 2100R 4" X 6" - Static Control, Clean Room Products
| Digi-Key Part Number | SCP194-ND |
25 100 |
.25440 .22880 |
Extended Price
6.36 22.88 |
| Manufacturer Part Number | 2100R 4" X 6" | |||
| Description | BAG 4" X 6" STATIC SHIELDING | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 2100R 4" X 6" |
| Vendor | 3M |
| Category | Static Control, Clean Room Products |
| Bag Type | Static Shielding |
| Color | Silver |
| Series | 2100R |
| Thickness | 3.2 mil (81.28 microns) |
| Closure System | Zip Lock |
| Metal Layer | Out |
| Static Discharge Shielding | <25nJ |
| Tensile Strength | 9000 psi |
| Length - Inside | 6" (152.4mm) |
| Width - Inside | 4" (101.6mm) |
| Other Names |
2100R 4" X 6" 2100R 4" X 6" SCP194 ND SCP194ND SCP194 |
2100R 4" X 6" Specification Sheet
BAG 4" X 6" STATIC SHIELDING - 2100R 4" X 6" (SCP194-ND) - Static Control, Clean Room Products
Related parts Static Control, Clean Room Products :BAG 4" X 6" STATIC SHIELDING - 2100R 4" X 6"
Order 'bag 4" x 6" static shielding - 2100R 4" X 6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP194-ND.
BAG 3" X 5" STATIC SHIELDING - 2100R 3" X 5"
Order 'bag 3" x 5" static shielding - 2100R 3" X 5"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP193-ND.
BAG 5" X 8" STATIC SHIELDING - 2100R 5" X 8"
Order 'bag 5" x 8" static shielding - 2100R 5" X 8"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP195-ND.
BAG 7" X 15" STATIC SHIELDING - 2100R 7" X 15"
Order 'bag 7" x 15" static shielding - 2100R 7" X 15"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP200-ND.
BAG 8" X 10" STATIC SHIELDING - 2100R 8" X 10"
Order 'bag 8" x 10" static shielding - 2100R 8" X 10"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP201-ND.
BAG 6" X 10" STATIC SHIELDING - 2100R 6" X 10"
Order 'bag 6" x 10" static shielding - 2100R 6" X 10"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP196-ND.
BAG 4X6 STATIC SHIELDING - 2100E SP 4X6
Order 'bag 4x6 static shielding - 2100E SP 4X6' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP105-ND.
BAG 5X8 STATIC SHIELDING - 2100E SP 5X8
Order 'bag 5x8 static shielding - 2100E SP 5X8' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP106-ND.
BAG ESD SHLD 6"X10" METAL-IN ZIP - 13645
Order 'bag esd shld 6"x10" metal-in zip - 13645' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1035-ND.
CONN 6-4 MOD JACK FILTER, SHIELD - RJ11-4L1-B
Order 'conn 6-4 mod jack filter, shield - RJ11-4L1-B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number RJ11-4L1-B-ND.
CONN 6-4 MOD JACK FILTER, SHIELD - RJ11-4L1-S
Order 'conn 6-4 mod jack filter, shield - RJ11-4L1-S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number RJ11-4L1-S-ND.
CONN 6-4 MOD JACK FILTER, SHIELD - RJ11-4LC1-B
Order 'conn 6-4 mod jack filter, shield - RJ11-4LC1-B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number RJ11-4LC1-B-ND.
CONN 6-4 MOD JACK FILTER, SHIELD - RJ11-4LC1-S
Order 'conn 6-4 mod jack filter, shield - RJ11-4LC1-S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number RJ11-4LC1-S-ND.
CONN RCPT SHIELD 26POS #4-6 KEY - 1888321-9
Order 'conn rcpt shield 26pos #4-6 key - 1888321-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1888321-9-ND.
SCREW NYL PHLL #6-32THREAD 1/4" - NSP-6-4-01
Order 'screw nyl phll #6-32thread 1/4" - NSP-6-4-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number NSP-6-4-01-ND.
Send this link via E-Mail
Help With This Screen