3M Shielding Bag Static Control, Esd, Clean Room Product 1910 12" X 16"
BAG 12X16 SHIELDED ZIP LOCK - 1910 12" X 16" - Static Control, ESD, Clean Room Products
| Digi-Key Part Number | SCP171-ND |
25 100 |
.77280 .69530 |
Extended Price
19.32 69.53 |
| Manufacturer Part Number | 1910 12" X 16" | |||
| Description | BAG 12X16 SHIELDED ZIP LOCK | |||
| Quantity Available | 1725 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1910 12" X 16" |
| Vendor | 3M |
| Category | Static Control, ESD, Clean Room Products |
| Bag Type | Static Shielding |
| Color | Silver |
| Thickness | 2.9 mil (73.66 microns) |
| Closure System | Zip Lock |
| Metal Layer | In |
| Static Discharge Shielding | <25nJ |
| Tensile Strength | - |
| Length - Inside | 16" (406.40mm) |
| Width - Inside | 12" (304.8mm) |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
1910 12" X 16" 1910 12" X 16" SCP171 ND SCP171ND SCP171 |
1910 12" X 16" Specification Sheet
BAG 12X16 SHIELDED ZIP LOCK - 1910 12" X 16" (SCP171-ND) - Static Control, ESD, Clean Room Products
Related parts 3M Shielding Bag Static Control, Esd, Clean Room Product 1910 12" X 16"3M Shielding Bag Static Control, Esd, Clean Room Product 1910 12" X 16"
Order 'bag 12x16 shielded zip lock - 1910 12" X 16"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP171-ND.
3M Shielding Bag Static Control, Clean Room Product 2100R 12" X 16"
Order 'shield bag 12x16" mtl-out 100pk - 2100R 12" X 16"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2100R 12" X 16"-ND.
3M Shielding Bag Static Control, Esd, Clean Room Product 1910 3" X 5"
Order 'bag 3x5 shielded zip lock - 1910 3" X 5"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP165-ND.
3M Shielding Bag Static Control, Esd, Clean Room Product 1910 4" X 6"
Order 'bag 4x6 shielded zip lock - 1910 4" X 6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP166-ND.
3M Shielding Bag Static Control, Esd, Clean Room Product 1910 5" X 8"
Order 'bag 5x8 shielded zip lock - 1910 5" X 8"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP167-ND.
3M Shielding Bag Static Control, Esd, Clean Room Product 1910 6" X 10"
Order 'bag 6x10 shielded zip lock - 1910 6" X 10"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP168-ND.
3M Shielding Bag Static Control, Esd, Clean Room Product 1910 8" X 10"
Order 'bag 8x10 shielded zip lock - 1910 8" X 10"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP169-ND.
3M Shielding Bag Static Control, Clean Room Product 1910 12" X 12"
Order 'shield bag 12x12" metal-in 100pk - 1910 12" X 12"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1910 12" X 12"-ND.
3M Shielding Bag Static Control, Clean Room Product 1910 12" X 18"
Order 'shield bag 12x18" metal-in 100pk - 1910 12" X 18"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1910 12" X 18"-ND.
Desco Shielding Bag Static Control, Clean Room Product 13884
Order 'bag diss clear zip 12x16 100pc - 13884' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13884-ND.
3M Shielding Bag Static Control, Clean Room Product 1910 8" X 12"
Order 'shield bag 8x12" metal-in 100pk - 1910 8" X 12"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1910 8" X 12"-ND.
3M Shielding Bag Static Control, Esd, Clean Room Product 1900 12" X 16"
Order 'shielding bag 12x16 metal-in - 1900 12" X 16"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP162-ND.
3M Shielding Bag Static Control, Esd, Clean Room Product 1910 10" X 12"
Order 'bag 10x12 shielded ziplock - 1910 10" X 12"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP170-ND.
3M Shielding Bag Static Control, Clean Room Product 2004 12" X 16"
Order 'velostat conduct bag 12x16" 100p - 2004 12" X 16"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2004 12" X 16"-ND.
3M Shielding Bag Static Control, Clean Room Product 2100R 12" X 18"
Order 'shield bag 12x18" mtl-out 100pk - 2100R 12" X 18"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2100R 12" X 18"-ND.
Options for 3M Shielding Bag Static Control, Esd, Clean Room Product 1910 12" X 16"
Send this link via E-Mail
Help With This Screen
