Keywords:





BAG 10X12 SHIELDED ZIPLOCK - 1910 10" X 12"

3M Shielding Bag Static Control, Esd, Clean Room Product 1910 10" X 12"

Digi-Key Part Number SCP170-ND
Price Break
25
100
Unit Price
.49600
.44620
Extended Price
12.40
44.62
Manufacturer Part Number1910 10" X 12"
DescriptionBAG 10X12 SHIELDED ZIPLOCK
Quantity Available 950
All prices are in USD

Purchase 3M Shielding Bag Static Control, Esd, Clean Room Product 1910 10" X 12"
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 3M Shielding Bag Static Control, Esd, Clean Room Product 1910 10" X 12"
Technical/Catalog Information1910 10" X 12"
Vendor3M
CategoryStatic Control, ESD, Clean Room Products
Bag TypeStatic Shielding
ColorSilver
Thickness2.9 mil (73.66 microns)
Closure SystemZip Lock
Metal LayerIn
Static Discharge Shielding<25nJ
Tensile Strength-
Length - Inside12" (304.80mm)
Width - Inside10" (254mm)
Lead Free StatusVendor Undefined
RoHS StatusVendor Undefined
Other Names 1910 10" X 12"
1910 10" X 12"
SCP170 ND
SCP170ND
SCP170

1910 10" X 12" Specification Sheet

Image of BAG 10X12 SHIELDED ZIPLOCK - 1910 10" X 12"

BAG 10X12 SHIELDED ZIPLOCK - 1910 10" X 12" (SCP170-ND)

Related parts 3M Shielding Bag Static Control, Esd, Clean Room Product 1910 10" X 12"
BAG 10X12 SHIELDED ZIPLOCK - 1910 10" X 12"
 Order 'bag 10x12 shielded ziplock - 1910 10" X 12"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP170-ND.
BAG 10X14 SHIELDED ZIPLOCK - 1910 10" X 14"
 Order 'bag 10x14 shielded ziplock - 1910 10" X 14"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1910 10" X 14"-ND.
SHIELD BAG 10X12" METAL-IN 100PK - 1900 10" X 12"
 Order 'shield bag 10x12" metal-in 100pk - 1900 10" X 12"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1900 10" X 12"-ND.
SHIELD BAG 10X12" MTL-OUT 100PK - 2100R 10" X 12"
 Order 'shield bag 10x12" mtl-out 100pk - 2100R 10" X 12"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2100R 10" X 12"-ND.
SHIELD BAG 10X12" MTL-OUT 100PK - 2110R 10" X 12"
 Order 'shield bag 10x12" mtl-out 100pk - 2110R 10" X 12"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2110R 10" X 12"-ND.
SHIELD BAG 8X12" METAL-IN 100PK - 1910 8" X 12"
 Order 'shield bag 8x12" metal-in 100pk - 1910 8" X 12"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1910 8" X 12"-ND.
VELOSTAT CONDUCT BAG 10X12"100PK - 2004 10" X 12"
 Order 'velostat conduct bag 10x12"100pk - 2004 10" X 12"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2004 10" X 12"-ND.
BAG MOISTUR BARRIER 10X12" 100PK - 3370 10" X 12"
 Order 'bag moistur barrier 10x12" 100pk - 3370 10" X 12"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3370 10" X 12"-ND.
TIE HOLD FLAT NAT W#10,12 SCREWS - FTH-27-12-01
 Order 'tie hold flat nat w#10,12 screws - FTH-27-12-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number FTH-27-12-01-ND.
KIT TOOL SEALED SPLICE CONN. - 55892-1
 Order 'kit tool sealed splice conn. - 55892-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A09093-ND.
IC DIFF AMP SNGL 8-DIP - AD626BN
 Order 'ic diff amp sngl 8-dip - AD626BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD626BN-ND.
IC DIFF AMP TRUE SNGL SPLY 8-DIP - AD626BNZ
 Order 'ic diff amp true sngl sply 8-dip - AD626BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD626BNZ-ND.
IC OPAMP LOW DISTOR 720MHZ 8SOIC - LMH6702MA/NOPB
 Order 'ic opamp low distor 720mhz 8soic - LMH6702MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6702MA-ND.
IC OPAMP LOW DISTORTION SOT23-5 - LMH6702MF/NOPB
 Order 'ic opamp low distortion sot23-5 - LMH6702MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMH6702MFCT-ND.
IC OPAMP LOW DISTORTION SOT23-5 - LMH6702MF/NOPB
 Order 'ic opamp low distortion sot23-5 - LMH6702MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6702MFTR-ND.

Options for 3M Shielding Bag Static Control, Esd, Clean Room Product 1910 10" X 12"
Send this link via E-Mail
Help With This Screen

BAG 10X12 SHIELDED ZIPLOCK - 1910 10" X 12"
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BACKSHELLS SHELL SIZE 8 NICKEL - MS3437B75N Next: BAG 10X14 SHIELDED ZIPLOCK - 1910 10" X 14"
BAG 10X12 SHIELDED ZIPLOCK - 1910 10" X 12"