BAG 4X6 STATIC SHIELDING - 2100E SP 4X6 - Static Control, Clean Room Products
| Digi-Key Part Number | SCP105-ND |
25 100 |
.39520 .30730 |
Extended Price
9.88 30.73 |
| Manufacturer Part Number | 2100E SP 4X6 | |||
| Description | BAG 4X6 STATIC SHIELDING | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 2100E SP 4X6 |
| Vendor | 3M |
| Category | Static Control, Clean Room Products |
| Bag Type | Static Shielding |
| Color | Silver |
| Series | 2100E |
| Thickness | 3.2 mil (81.28 microns) |
| Closure System | Zip Lock |
| Metal Layer | Out |
| Static Discharge Shielding | <25nJ |
| Tensile Strength | 9000 psi |
| Length - Inside | 6" (152.4mm) |
| Width - Inside | 4" (101.6mm) |
| Other Names |
2100E SP 4X6 2100E SP 4X6 SCP105 ND SCP105ND SCP105 |
BAG 4X6 STATIC SHIELDING - 2100E SP 4X6 (SCP105-ND) - Static Control, Clean Room Products
Related parts Static Control, Clean Room Products :BAG 5X8 STATIC SHIELDING - 2100E SP 5X8
Order 'bag 5x8 static shielding - 2100E SP 5X8' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP106-ND.
BAG 4X6 STATIC SHIELDING - 2100E SP 4X6
Order 'bag 4x6 static shielding - 2100E SP 4X6' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP105-ND.
SHIELD BAG 4X6" METAL-OUT 100PK - 2110R 4" X 6"
Order 'shield bag 4x6" metal-out 100pk - 2110R 4" X 6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2110R 4" X 6"-ND.
SHIELDING BAG 4X6 METAL-IN - 1900 4" X 6"
Order 'shielding bag 4x6 metal-in - 1900 4" X 6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP154-ND.
BAG 4X6 SHIELDED ZIP LOCK - 1910 4" X 6"
Order 'bag 4x6 shielded zip lock - 1910 4" X 6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP166-ND.
BAG 3" X 5" STATIC SHIELDING - 2100R 3" X 5"
Order 'bag 3" x 5" static shielding - 2100R 3" X 5"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP193-ND.
BAG 4" X 6" STATIC SHIELDING - 2100R 4" X 6"
Order 'bag 4" x 6" static shielding - 2100R 4" X 6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP194-ND.
BAG 5" X 8" STATIC SHIELDING - 2100R 5" X 8"
Order 'bag 5" x 8" static shielding - 2100R 5" X 8"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP195-ND.
BAG 6" X 10" STATIC SHIELDING - 2100R 6" X 10"
Order 'bag 6" x 10" static shielding - 2100R 6" X 10"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP196-ND.
BAG 7" X 15" STATIC SHIELDING - 2100R 7" X 15"
Order 'bag 7" x 15" static shielding - 2100R 7" X 15"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP200-ND.
BAG 8" X 10" STATIC SHIELDING - 2100R 8" X 10"
Order 'bag 8" x 10" static shielding - 2100R 8" X 10"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP201-ND.
CONN 8-8 MOD PLUG SHIELDED - 940-SP-360808-A108
Order 'conn 8-8 mod plug shielded - 940-SP-360808-A108' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1007-ND.
CONN 8-8 MOD PLUG CAT5 SHIELDED - 943-SP-370808SM2-A264
Order 'conn 8-8 mod plug cat5 shielded - 943-SP-370808SM2-A264' online from Digi-Key. Manufactured by Stewart Connector. Digi-Key part number 380-1009-ND.
BAG STATIC METAL-IN 4X6" 100PK - 10046
Order 'bag static metal-in 4x6" 100pk - 10046' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10046-ND.
BAG STATIC ZIP-TOP 4X6" 100PK - 30046
Order 'bag static zip-top 4x6" 100pk - 30046' online from Digi-Key. Manufactured by 3M. Digi-Key part number 30046-ND.
Send this link via E-Mail
Help With This Screen