BAG 8300 METAL OUT 3MIL 14X24 - 48515 - Static Control, Clean Room Products
| Digi-Key Part Number | 48515-ND |
1 |
82.06000 |
Extended Price
82.06 |
| Manufacturer Part Number | 48515 | |||
| Description | BAG 8300 METAL OUT 3MIL 14X24 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 48515 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Bag Type | Static Shielding |
| Color | Silver |
| Series | Statshield® |
| Thickness | 3.0 mil (76.2 microns) |
| Closure System | User Defined - Clips, Heat Seal, Tape |
| Metal Layer | Out |
| Static Discharge Shielding | <20nJ |
| Tensile Strength | - |
| Length - Inside | 24" (609.60mm) |
| Width - Inside | 14" (355mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
48515 48515 |
BAG 8300 METAL OUT 3MIL 14X24 - 48515 (48515-ND) - Static Control, Clean Room Products
Related parts Static Control, Clean Room Products :BAG 8300 METAL OUT 3MIL 14X24 - 48515
Order 'bag 8300 metal out 3mil 14x24 - 48515' online from Digi-Key. Manufactured by Desco. Digi-Key part number 48515-ND.
BAG 8300 METAL OUT 3MIL 4X4 - 48500
Order 'bag 8300 metal out 3mil 4x4 - 48500' online from Digi-Key. Manufactured by Desco. Digi-Key part number 48500-ND.
BAG 8300 METAL OUT 3MIL 4X6 - 48501
Order 'bag 8300 metal out 3mil 4x6 - 48501' online from Digi-Key. Manufactured by Desco. Digi-Key part number 48501-ND.
BAG 8300 METAL OUT 3MIL 5X8 - 48502
Order 'bag 8300 metal out 3mil 5x8 - 48502' online from Digi-Key. Manufactured by Desco. Digi-Key part number 48502-ND.
BAG 8300 METAL OUT 3MIL 6X8 - 48503
Order 'bag 8300 metal out 3mil 6x8 - 48503' online from Digi-Key. Manufactured by Desco. Digi-Key part number 48503-ND.
BAG 8300 METAL OUT 3MIL 6X10 - 48504
Order 'bag 8300 metal out 3mil 6x10 - 48504' online from Digi-Key. Manufactured by Desco. Digi-Key part number 48504-ND.
BAG 8300 METAL OUT 3MIL 8X8 - 48505
Order 'bag 8300 metal out 3mil 8x8 - 48505' online from Digi-Key. Manufactured by Desco. Digi-Key part number 48505-ND.
BAG 8300 METAL OUT 3MIL 8X10 - 48506
Order 'bag 8300 metal out 3mil 8x10 - 48506' online from Digi-Key. Manufactured by Desco. Digi-Key part number 48506-ND.
BAG 8300 METAL OUT 3MIL 8X12 - 48507
Order 'bag 8300 metal out 3mil 8x12 - 48507' online from Digi-Key. Manufactured by Desco. Digi-Key part number 48507-ND.
BAG 8300 METAL OUT 3MIL 10X12 - 48508
Order 'bag 8300 metal out 3mil 10x12 - 48508' online from Digi-Key. Manufactured by Desco. Digi-Key part number 48508-ND.
BAG 8300 METAL OUT 3MIL 10X14 - 48509
Order 'bag 8300 metal out 3mil 10x14 - 48509' online from Digi-Key. Manufactured by Desco. Digi-Key part number 48509-ND.
BAG 8300 METAL OUT 3MIL 11X15 - 48510
Order 'bag 8300 metal out 3mil 11x15 - 48510' online from Digi-Key. Manufactured by Desco. Digi-Key part number 48510-ND.
BAG 8300 METAL OUT 3MIL 12X16 - 48511
Order 'bag 8300 metal out 3mil 12x16 - 48511' online from Digi-Key. Manufactured by Desco. Digi-Key part number 48511-ND.
BAG 8300 METAL OUT 3MIL 12X18 - 48512
Order 'bag 8300 metal out 3mil 12x18 - 48512' online from Digi-Key. Manufactured by Desco. Digi-Key part number 48512-ND.
BAG 8300 METAL OUT 3MIL 14X16 - 48513
Order 'bag 8300 metal out 3mil 14x16 - 48513' online from Digi-Key. Manufactured by Desco. Digi-Key part number 48513-ND.
Send this link via E-Mail
Help With This Screen