BAG 4150 METAL IN 3MIL 8X12 - 48007 - Static Control, Clean Room Products
| Digi-Key Part Number | 48007-ND |
1 |
22.38000 |
Extended Price
22.38 |
| Manufacturer Part Number | 48007 | |||
| Description | BAG 4150 METAL IN 3MIL 8X12 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 48007 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Bag Type | Static Dissipative |
| Color | Silver |
| Series | Statshield® |
| Thickness | 2.9 mil (73.66 microns) |
| Closure System | User Defined - Clips, Heat Seal, Tape |
| Metal Layer | In |
| Static Discharge Shielding | - |
| Tensile Strength | 5700 psi |
| Length - Inside | 12" (304.80mm) |
| Width - Inside | 8" (203.2mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
48007 48007 |
BAG 4150 METAL IN 3MIL 8X12 - 48007 (48007-ND) - Static Control, Clean Room Products
Related parts Static Control, Clean Room Products :BAG 4150 METAL IN 3MIL 8X12 - 48007
Order 'bag 4150 metal in 3mil 8x12 - 48007' online from Digi-Key. Manufactured by Desco. Digi-Key part number 48007-ND.
BAG 4150 METAL IN 3MIL 3X5 - 48000
Order 'bag 4150 metal in 3mil 3x5 - 48000' online from Digi-Key. Manufactured by Desco. Digi-Key part number 48000-ND.
BAG 4150 METAL IN 3MIL 4X6 - 48001
Order 'bag 4150 metal in 3mil 4x6 - 48001' online from Digi-Key. Manufactured by Desco. Digi-Key part number 48001-ND.
BAG 4150 METAL IN 3MIL 5X8 - 48002
Order 'bag 4150 metal in 3mil 5x8 - 48002' online from Digi-Key. Manufactured by Desco. Digi-Key part number 48002-ND.
BAG 4150 METAL IN 3MIL 6X8 - 48003
Order 'bag 4150 metal in 3mil 6x8 - 48003' online from Digi-Key. Manufactured by Desco. Digi-Key part number 48003-ND.
BAG 4150 METAL IN 3MIL 6X10 - 48004
Order 'bag 4150 metal in 3mil 6x10 - 48004' online from Digi-Key. Manufactured by Desco. Digi-Key part number 48004-ND.
BAG 4150 METAL IN 3MIL 6X14 - 48005
Order 'bag 4150 metal in 3mil 6x14 - 48005' online from Digi-Key. Manufactured by Desco. Digi-Key part number 48005-ND.
BAG 4150 METAL IN 3MIL 8X10 - 48006
Order 'bag 4150 metal in 3mil 8x10 - 48006' online from Digi-Key. Manufactured by Desco. Digi-Key part number 48006-ND.
BAG 4150 METAL IN 3MIL 10X12 - 48008
Order 'bag 4150 metal in 3mil 10x12 - 48008' online from Digi-Key. Manufactured by Desco. Digi-Key part number 48008-ND.
BAG 4150 METAL IN 3MIL 10X14 - 48009
Order 'bag 4150 metal in 3mil 10x14 - 48009' online from Digi-Key. Manufactured by Desco. Digi-Key part number 48009-ND.
BAG 4150 METAL IN 3MIL 11X15 - 48010
Order 'bag 4150 metal in 3mil 11x15 - 48010' online from Digi-Key. Manufactured by Desco. Digi-Key part number 48010-ND.
BAG 4150 METAL IN 3MIL 12X16 - 48011
Order 'bag 4150 metal in 3mil 12x16 - 48011' online from Digi-Key. Manufactured by Desco. Digi-Key part number 48011-ND.
BAG 4150 METAL IN 3MIL 12X18 - 48012
Order 'bag 4150 metal in 3mil 12x18 - 48012' online from Digi-Key. Manufactured by Desco. Digi-Key part number 48012-ND.
BAG 4150 METAL IN 3MIL 14X18 - 48013
Order 'bag 4150 metal in 3mil 14x18 - 48013' online from Digi-Key. Manufactured by Desco. Digi-Key part number 48013-ND.
BAG 4150 METAL IN 3MIL 15X18 - 48014
Order 'bag 4150 metal in 3mil 15x18 - 48014' online from Digi-Key. Manufactured by Desco. Digi-Key part number 48014-ND.
Send this link via E-Mail
Help With This Screen