BAG MOISTUR BARRIER 18X24" 100PK - 3370 18" X 24" - Static Control, Clean Room Products
| Digi-Key Part Number | 3370 18" X 24"-ND |
10 |
130.99500 |
Extended Price
1309.95 |
| Manufacturer Part Number | 3370 18" X 24" | |||
| Description | BAG MOISTUR BARRIER 18X24" 100PK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3370 18" X 24" |
| Vendor | 3M |
| Category | Static Control, Clean Room Products |
| Bag Type | Moisture Barrier |
| Color | Silver |
| Series | 3370 |
| Thickness | 3.6 mil (91.44 microns) |
| Closure System | User Defined - Clips, Heat Seal, Tape |
| Metal Layer | In |
| Static Discharge Shielding | <4nJ |
| Tensile Strength | 8200 psi |
| Length - Inside | 24" (609.60mm) |
| Width - Inside | 18" (457.2mm) |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
3370 18" X 24" 3370 18" X 24" |
3370 18" X 24" Specification Sheet
BAG MOISTUR BARRIER 18X24" 100PK - 3370 18" X 24" (3370 18" X 24"-ND) - Static Control, Clean Room Products
Related parts Static Control, Clean Room Products :BAG MOISTUR BARRIER 18X24" 100PK - 3370 18" X 24"
Order 'bag moistur barrier 18x24" 100pk - 3370 18" X 24"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3370 18" X 24"-ND.
BAG MOISTUR BARRIER 16X18" 100PK - 3370 16" X 18"
Order 'bag moistur barrier 16x18" 100pk - 3370 16" X 18"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3370 16" X 18"-ND.
BAG MOISTUR BARRIER 10X12" 100PK - 3370 10" X 12"
Order 'bag moistur barrier 10x12" 100pk - 3370 10" X 12"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3370 10" X 12"-ND.
BAG MOISTUR BARRIER 12X16" 100PK - 3370 12" X 16"
Order 'bag moistur barrier 12x16" 100pk - 3370 12" X 16"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3370 12" X 16"-ND.
BAG MOISTURE BARRIER 4X6" 100PK - 3370 4" X 6"
Order 'bag moisture barrier 4x6" 100pk - 3370 4" X 6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3370 4" X 6"-ND.
BAG MOISTURE BARRIER 5X8" 100PK - 3370 5" X 8"
Order 'bag moisture barrier 5x8" 100pk - 3370 5" X 8"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3370 5" X 8"-ND.
BAG MOISTURE BARRIER 6X10" 100PK - 3370 6" X 10"
Order 'bag moisture barrier 6x10" 100pk - 3370 6" X 10"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3370 6" X 10"-ND.
BAG MOISTURE BARRIER 8X10" 100PK - 3370 8" X 10"
Order 'bag moisture barrier 8x10" 100pk - 3370 8" X 10"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3370 8" X 10"-ND.
SHIELD BAG 18X24" METAL-IN 100PK - 1900 18" X 24"
Order 'shield bag 18x24" metal-in 100pk - 1900 18" X 24"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1900 18" X 24"-ND.
SHIELD BAG 18X24" MTL-OUT 100PK - 2100R 18" X 24"
Order 'shield bag 18x24" mtl-out 100pk - 2100R 18" X 24"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2100R 18" X 24"-ND.
SHIELD BAG 10X24" METAL-IN 100PK - 1900 10" X 24"
Order 'shield bag 10x24" metal-in 100pk - 1900 10" X 24"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1900 10" X 24"-ND.
SHIELD BAG 16X24" METAL-IN 100PK - 1900 16" X 24"
Order 'shield bag 16x24" metal-in 100pk - 1900 16" X 24"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1900 16" X 24"-ND.
SHIELD BAG 18X18" METAL-IN 100PK - 1900 18" X 18"
Order 'shield bag 18x18" metal-in 100pk - 1900 18" X 18"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1900 18" X 18"-ND.
SHIELD BAG 18X18" METAL-IN 100PK - 1910 18" X 18"
Order 'shield bag 18x18" metal-in 100pk - 1910 18" X 18"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1910 18" X 18"-ND.
SHIELD BAG 10X24" MTL-OUT 100PK - 2100R 10" X 24"
Order 'shield bag 10x24" mtl-out 100pk - 2100R 10" X 24"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2100R 10" X 24"-ND.
Send this link via E-Mail
Help With This Screen