CAP 68UF 400V ELECT LS SNAP - LLS2G680MELY - Capacitors
| Digi-Key Part Number | 493-2563-ND |
1 10 100 500 1000 5000 10000 25000 |
1.90000 1.43900 1.14030 .81450 .70590 .68418 .66518 .65160 |
Extended Price
1.90 14.39 114.03 407.25 705.90 3420.90 6651.80 16290.00 |
| Manufacturer Part Number | LLS2G680MELY | |||
| Description | CAP 68UF 400V ELECT LS SNAP | |||
| Quantity Available | 324 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LLS2G680MELY |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 68µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -25°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | LS |
| Tolerance | ±20% |
| Voltage Rating | 400V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LLS2G680MELY LLS2G680MELY 493 2563 ND 4932563ND 493-2563 |
LLS2G680MELY Specification Sheet
CAP 68UF 400V ELECT LS SNAP - LLS2G680MELY (493-2563-ND) - Capacitors
Related parts Capacitors :CAP 68UF 400V ELECT LS SNAP - LLS2G680MELY
Order 'cap 68uf 400v elect ls snap - LLS2G680MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2563-ND.
CAP 82UF 400V ELECT LS SNAP - LLS2G820MELY
Order 'cap 82uf 400v elect ls snap - LLS2G820MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2564-ND.
CAP 82UF 400V ELECT LS SNAP - LLS2G820MELZ
Order 'cap 82uf 400v elect ls snap - LLS2G820MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2565-ND.
CAP 100UF 400V ELECT LS SNAP - LLS2G101MELY
Order 'cap 100uf 400v elect ls snap - LLS2G101MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2566-ND.
CAP 100UF 400V ELECT LS SNAP - LLS2G101MELZ
Order 'cap 100uf 400v elect ls snap - LLS2G101MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2567-ND.
CAP 120UF 400V ELECT LS SNAP - LLS2G121MELY
Order 'cap 120uf 400v elect ls snap - LLS2G121MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2568-ND.
CAP 120UF 400V ELECT LS SNAP - LLS2G121MELZ
Order 'cap 120uf 400v elect ls snap - LLS2G121MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2569-ND.
CAP 120UF 400V ELECT LS SNAP - LLS2G121MELA
Order 'cap 120uf 400v elect ls snap - LLS2G121MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2570-ND.
CAP 150UF 400V ELECT LS SNAP - LLS2G151MELY
Order 'cap 150uf 400v elect ls snap - LLS2G151MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2571-ND.
CAP 150UF 400V ELECT LS SNAP - LLS2G151MELZ
Order 'cap 150uf 400v elect ls snap - LLS2G151MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2572-ND.
CAP 150UF 400V ELECT LS SNAP - LLS2G151MELA
Order 'cap 150uf 400v elect ls snap - LLS2G151MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2573-ND.
CAP 180UF 400V ELECT LS SNAP - LLS2G181MELZ
Order 'cap 180uf 400v elect ls snap - LLS2G181MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2574-ND.
CAP 180UF 400V ELECT LS SNAP - LLS2G181MELA
Order 'cap 180uf 400v elect ls snap - LLS2G181MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2575-ND.
CAP 180UF 400V ELECT LS SNAP - LLS2G181MELB
Order 'cap 180uf 400v elect ls snap - LLS2G181MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2576-ND.
CAP 220UF 400V ELECT LS SNAP - LLS2G221MELZ
Order 'cap 220uf 400v elect ls snap - LLS2G221MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2577-ND.
Send this link via E-Mail
Help With This Screen