BAG ESD SHLD 6"X10" METAL-IN ZIP - 13645
| Digi-Key Part Number | 16-1035-ND |
25 100 |
.33360 .22120 |
Extended Price
8.34 22.12 |
| Manufacturer Part Number | 13645 | |||
| Description | BAG ESD SHLD 6"X10" METAL-IN ZIP | |||
| Quantity Available | 2550 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 13645 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Bag Type | Static Dissipative |
| Color | Silver |
| Series | Statshield® |
| Thickness | 2.9 mil (73.66 microns) |
| Closure System | Zip Lock |
| Metal Layer | In |
| Static Discharge Shielding | <25nJ |
| Tensile Strength | - |
| Length - Inside | 10" (254mm) |
| Width - Inside | 6" (152.4mm) |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
13645 13645 16 1035 ND 161035ND 16-1035 |
13645 Specification Sheet
BAG ESD SHLD 6"X10" METAL-IN ZIP - 13645 (16-1035-ND)
Related parts:BAG ESD SHLD 6"X10" METAL-IN ZIP - 13645
Order 'bag esd shld 6"x10" metal-in zip - 13645' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1035-ND.
BAG ESD SHLD 8"X10" METAL-IN ZIP - 13660
Order 'bag esd shld 8"x10" metal-in zip - 13660' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1036-ND.
BAG ESD SHIELD 6"X10" METAL-IN - 13445
Order 'bag esd shield 6"x10" metal-in - 13445' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1030-ND.
BAG ESD SHLD 3"X5" METAL-IN ZIP - 13605
Order 'bag esd shld 3"x5" metal-in zip - 13605' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1032-ND.
BAG ESD SHLD 4"X6" METAL-IN ZIP - 13615
Order 'bag esd shld 4"x6" metal-in zip - 13615' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1033-ND.
BAG ESD SHLD 5"X8" METAL-IN ZIP - 13630
Order 'bag esd shld 5"x8" metal-in zip - 13630' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1034-ND.
BAG ESD SHIELD 8"X10" METAL-IN - 13460
Order 'bag esd shield 8"x10" metal-in - 13460' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1031-ND.
BAG ESD SHLD 10-24 METAL-IN GRN - 12787
Order 'bag esd shld 10-24 metal-in grn - 12787' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1106-ND.
BAG ESD SHLD 10X12 METAL-IN GRN - 12785
Order 'bag esd shld 10x12 metal-in grn - 12785' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1104-ND.
BAG ESD SHLD 10X14 METAL-IN GRN - 12786
Order 'bag esd shld 10x14 metal-in grn - 12786' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1105-ND.
BAG ESD SHLD 12X18 METAL-IN GRN - 12788
Order 'bag esd shld 12x18 metal-in grn - 12788' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1107-ND.
BAG ESD SHLD 15X18 METAL-IN GRN - 12789
Order 'bag esd shld 15x18 metal-in grn - 12789' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1108-ND.
BAG ESD SHLD 18X18 METAL-IN GRN - 12790
Order 'bag esd shld 18x18 metal-in grn - 12790' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1109-ND.
BAG ESD SHLD 18X24 METAL-IN GRN - 12791
Order 'bag esd shld 18x24 metal-in grn - 12791' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1110-ND.
BAG ESD SHLD 10X12" MET-IN 100PK - 13470
Order 'bag esd shld 10x12" met-in 100pk - 13470' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13470-ND.
Send this link via E-Mail
Help With This Screen