BAG ESD VAPOR BARRIER 10"X12" - 13816
| Digi-Key Part Number | 16-1018-ND |
25 100 |
.71720 .36810 |
Extended Price
17.93 36.81 |
| Manufacturer Part Number | 13816 | |||
| Description | BAG ESD VAPOR BARRIER 10"X12" | |||
| Quantity Available | 1875 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 13816 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Bag Type | Moisture Barrier |
| Color | Silver |
| Series | Statshield® |
| Thickness | 3.5 mil (88.9 microns) |
| Closure System | User Defined - Clips, Heat Seal, Tape |
| Metal Layer | In |
| Static Discharge Shielding | - |
| Tensile Strength | 9000 psi |
| Length - Inside | 12" (304.80mm) |
| Width - Inside | 10" (254mm) |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
13816 13816 16 1018 ND 161018ND 16-1018 |
13816 Specification Sheet
BAG ESD VAPOR BARRIER 10"X12" - 13816 (16-1018-ND)
Related parts:BAG ESD VAPOR BARRIER 10"X12" - 13816
Order 'bag esd vapor barrier 10"x12" - 13816' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1018-ND.
BAG ESD VAPOR BARRIER 6"X10" - 13808
Order 'bag esd vapor barrier 6"x10" - 13808' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1016-ND.
BAG ESD VAPOR BARRIER 12"X16" - 13824
Order 'bag esd vapor barrier 12"x16" - 13824' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1019-ND.
BAG ESD VAPOR BARRIER 18"X24" - 13832
Order 'bag esd vapor barrier 18"x24" - 13832' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1020-ND.
ESD BAG VAPOR BARRIER 8"X10" - 13812
Order 'esd bag vapor barrier 8"x10" - 13812' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1017-ND.
ESD BAG VAPOR BARRIER 5"X8" - 13806
Order 'esd bag vapor barrier 5"x8" - 13806' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1015-ND.
BAG ESD SHLD 10-24 METAL-IN GRN - 12787
Order 'bag esd shld 10-24 metal-in grn - 12787' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1106-ND.
BAG ESD SHLD 10X12" MET-IN 100PK - 13470
Order 'bag esd shld 10x12" met-in 100pk - 13470' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13470-ND.
BAG ESD STATPOUCH 10X12 100PC - 14573
Order 'bag esd statpouch 10x12 100pc - 14573' online from Digi-Key. Manufactured by Desco. Digi-Key part number 14573-ND.
BAG ESD STATPOUCH 12X16 100PC - 14574
Order 'bag esd statpouch 12x16 100pc - 14574' online from Digi-Key. Manufactured by Desco. Digi-Key part number 14574-ND.
BAG ESD STATPOUCH ZIP 4X6 100PC - 14580
Order 'bag esd statpouch zip 4x6 100pc - 14580' online from Digi-Key. Manufactured by Desco. Digi-Key part number 14580-ND.
BAG ESD STATPOUCH ZIP 5X8 100PC - 14581
Order 'bag esd statpouch zip 5x8 100pc - 14581' online from Digi-Key. Manufactured by Desco. Digi-Key part number 14581-ND.
BAG ESD STATPOUCH ZIP 8X10 100PC - 14582
Order 'bag esd statpouch zip 8x10 100pc - 14582' online from Digi-Key. Manufactured by Desco. Digi-Key part number 14582-ND.
BAG ESD STATPCH ZIP 10X12 100PC - 14583
Order 'bag esd statpch zip 10x12 100pc - 14583' online from Digi-Key. Manufactured by Desco. Digi-Key part number 14583-ND.
BAG ESD STATPCH ZIP 12X16 100PC - 14584
Order 'bag esd statpch zip 12x16 100pc - 14584' online from Digi-Key. Manufactured by Desco. Digi-Key part number 14584-ND.
Send this link via E-Mail
Help With This Screen